LPR3-1250-1000FP, LED Light Pipes RA 3mm FLAT LENS

LPR3-1250-1000FP, LED Light Pipes RA 3mm FLAT LENS
Изображения служат только для ознакомления,
см. техническую документацию
230 шт., срок 7-9 недель
560 руб.
от 10 шт.350 руб.
от 100 шт.327 руб.
Добавить в корзину 1 шт. на сумму 560 руб.
Номенклатурный номер: 8005252524
Артикул: LPR3-1250-1000FP
Бренд: Bivar

Описание

Opto-electronics\LED Indication\LED Light Pipes
LPR LED Light Pipes BIVAR LPR LED Light Pipes are rigid, board mount, and right-angled tubular light pipes. These LED light pipes feature flat and domed lens style, 3 to 5mm lens diameter, a polycarbonate material, and a black adapter with light bleed protection. The LPR LED light pipes are more economical and are made for high-vibration environments. These LED light pipes are ideally suited for use with various BIVAR surface mount LEDs.

Технические параметры

Body Length: 25.4 mm
Body Shape: Round Lens, Flat Face
Brand: Bivar
Color: Clear
Dimensions: 6 mm x 31.8 mm
Factory Pack Quantity: 100
Manufacturer: BIVAR
Material: Polycarbonate(PC)
Mounting Style: SMD/SMT
Orientation: Right Angle
Packaging: Bulk
Product Category: LED Light Pipes
Product Type: LED Light Pipes
Product: Rigid Light Pipes with LEDs
Subcategory: LED Indication

Техническая документация

Datasheet
pdf, 103 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.