LPV2-1500F-RG, LED Light Pipes Red/Green 640/520nm

LPV2-1500F-RG, LED Light Pipes Red/Green 640/520nm
Изображения служат только для ознакомления,
см. техническую документацию
50 шт., срок 6-8 недель
1 680 руб.
от 10 шт.1 100 руб.
от 50 шт.967 руб.
Добавить в корзину 1 шт. на сумму 1 680 руб.
Альтернативные предложения1
Номенклатурный номер: 8005252686
Артикул: LPV2-1500F-RG
Бренд: Bivar

Описание

Opto-electronics\LED Indication\LED Light Pipes
LPV LED Light Pipes BIVAR LPV LED Light Pipes are rigid, board mount, and vertical tubular light pipes. These LED light pipes feature flat and domed lens style, 2 to 4mm lens diameter, a polycarbonate material, and a black adapter with light bleed protection. The LPV LED light pipes are more economical and are made for high-vibration environments. These LED light pipes are ideally suited for use with various BIVAR surface mount LEDs.

Технические параметры

Body Length: 38.1 mm
Body Shape: Round Lens, Flat Face
Brand: Bivar
Color: Green, Red
Dimensions: 12.2 mm x 38.1 mm x 6 mm
Factory Pack Quantity: 100
Manufacturer: BIVAR
Material: Polycarbonate(PC)
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Orientation: Vertical
Packaging: Tray
Product Category: LED Light Pipes
Product Type: LED Light Pipes
Product: Rigid Light Pipes with LEDs
Subcategory: LED Indication
Vf - Forward Voltage: 2 V, 3.2 V

Техническая документация

Datasheet
pdf, 385 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.