LPV3-0750F-RG, LED Light Pipes Red/Green 640/520nm
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
10 шт., срок 6-8 недель
1 650 руб.
от 10 шт. —
1 080 руб.
Добавить в корзину 1 шт.
на сумму 1 650 руб.
Альтернативные предложения1
Описание
Opto-electronics\LED Indication\LED Light Pipes
LPV LED Light Pipes BIVAR LPV LED Light Pipes are rigid, board mount, and vertical tubular light pipes. These LED light pipes feature flat and domed lens style, 2 to 4mm lens diameter, a polycarbonate material, and a black adapter with light bleed protection. The LPV LED light pipes are more economical and are made for high-vibration environments. These LED light pipes are ideally suited for use with various BIVAR surface mount LEDs.
Технические параметры
Body Length: | 19.1 mm |
Body Shape: | Round Lens, Flat Face |
Brand: | Bivar |
Color: | Green, Red |
Dimensions: | 12.2 mm x 19.1 mm x 6 mm |
Factory Pack Quantity: | 100 |
Manufacturer: | BIVAR |
Material: | Polycarbonate(PC) |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Orientation: | Vertical |
Packaging: | Tray |
Product Category: | LED Light Pipes |
Product Type: | LED Light Pipes |
Product: | Rigid Light Pipes with LEDs |
Subcategory: | LED Indication |
Vf - Forward Voltage: | 2 V, 3.2 V |
Base Product Number | LPV3 -> |
Color | Green, Red |
Configuration | Single |
ECCN | EAR99 |
HTSUS | 3926.90.9985 |
Lens Size | 2.90mm |
Lens Style | Round with Flat Top |
Moisture Sensitivity Level (MSL) | 4 (72 Hours) |
Mounting Type | Board Mount, Press Fit |
Package | Tray |
RoHS Status | ROHS3 Compliant |
Type | Rigid |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.