LPV4-0450DP, LED Light Pipes VERTICAL 4mm DOME LENS

LPV4-0450DP, LED Light Pipes VERTICAL 4mm DOME LENS
Изображения служат только для ознакомления,
см. техническую документацию
23 шт., срок 6-8 недель
570 руб.
от 10 шт.320 руб.
Добавить в корзину 1 шт. на сумму 570 руб.
Номенклатурный номер: 8005252798
Артикул: LPV4-0450DP
Бренд: Bivar

Описание

Opto-electronics\LED Indication\LED Light Pipes
LPV LED Light Pipes BIVAR LPV LED Light Pipes are rigid, board mount, and vertical tubular light pipes. These LED light pipes feature flat and domed lens style, 2 to 4mm lens diameter, a polycarbonate material, and a black adapter with light bleed protection. The LPV LED light pipes are more economical and are made for high-vibration environments. These LED light pipes are ideally suited for use with various BIVAR surface mount LEDs.

Технические параметры

Body Length: 11.4 mm
Body Shape: Round Lens, Dome Face
Brand: Bivar
Color: Clear
Dimensions: 12.2 mm x 11.4 mm x 6 mm
Factory Pack Quantity: 100
Manufacturer: BIVAR
Material: Polycarbonate(PC)
Mounting Style: SMD/SMT
Orientation: Vertical
Packaging: Bulk
Product Category: LED Light Pipes
Product Type: LED Light Pipes
Product: Rigid Light Pipes with LEDs
Subcategory: LED Indication

Техническая документация

Datasheet
pdf, 85 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.