MPC5GDW6.0, LED Panel Mount Indicators Grn 565nm 25mcd Diff Lens Wire

MPC5GDW6.0, LED Panel Mount Indicators Grn 565nm 25mcd Diff Lens Wire
Изображения служат только для ознакомления,
см. техническую документацию
1483 шт., срок 7-9 недель
710 руб.
от 10 шт.650 руб.
от 50 шт.551 руб.
от 100 шт.464.84 руб.
Добавить в корзину 1 шт. на сумму 710 руб.
Номенклатурный номер: 8005252965
Артикул: MPC5GDW6.0
Бренд: Bivar

Описание

Opto-electronics\LED Indication\LED Panel Mount Indicators
MPC IP54 Rated Panel Mount Indicators BIVAR MPC IP54 Rated Panel Mount Indicators offers protection from dirt, dust, oil, and other non-corrosive material. Features include color coded housing for effective identification during the assembly process, industry standard nut and spring lock washer, and quick connect terminals.

Технические параметры

Brand: Bivar
Factory Pack Quantity: 100
If - Forward Current: 20 mA
Illumination Colour: Green
Lead Length: 13.1 mm
LED Size: 5 mm
Lens Colour: Colorless
Lens Shape: Dome
Lens Transparency: Diffused
Luminous Intensity: 25 mcd
Manufacturer: BIVAR
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Hole Size: 8 mm
Mounting Style: Panel Mount
Mounting Type: Nut and Washer
Packaging: Tray
Product Category: LED Panel Mount Indicators
Product Type: LED Panel Mount Indicators
Product: Indicators
Subcategory: LED Indication
Termination Style: Straight Lead
Vf - Forward Voltage: 2.1 V
Viewing Angle: 45 deg
Wavelength/Colour Temperature: 568 nm
Вес, г 5

Техническая документация

Datasheet
pdf, 247 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.