MPR3GD, LED Panel Mount Indicators 3mm Grn Diff Lens Mtl Panel Mnt Ind.

MPR3GD, LED Panel Mount Indicators 3mm Grn Diff Lens Mtl Panel Mnt Ind.
Изображения служат только для ознакомления,
см. техническую документацию
350 шт., срок 7-9 недель
710 руб.
от 10 шт.450 руб.
от 100 шт.337 руб.
от 200 шт.304.29 руб.
Добавить в корзину 1 шт. на сумму 710 руб.
Номенклатурный номер: 8005252986
Артикул: MPR3GD
Бренд: Bivar

Описание

Opto-electronics\LED Indication\LED Panel Mount Indicators
Panel Mount Indicators BIVAR Nylon, Metal, Quick Mount, & IP67-Rated Panel Mount Indicators are designed to address machine to human communication, in which light is transferred from LED to the human eye to convey a message. This wide variety of indicator solutions is made to efficiently move light to the front panel in any number of consumer or industrial applications, including security, medical, computing, transportation, and communication. Bringing flexibility to designers, BIVAR's panel mount indicators take into account a number of key considerations including the distance from LED source to panel, size and brightness, type of material best suited to the application, and indoor versus outdoor conditions. The IP67-rated panel mount assemblies address tough outdoor conditions, and are totally protected against dust and immersion up to 1m.

Технические параметры

Brand: Bivar
Factory Pack Quantity: 100
If - Forward Current: 20 mA
Illumination Colour: Green
Lead Length: 16.7 mm
LED Size: 3 mm
Lens Colour: Colorless
Lens Shape: Dome
Lens Transparency: Diffused
Luminous Intensity: 25 mcd
Manufacturer: BIVAR
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -25 C
Mounting Hole Size: 6 mm
Mounting Style: Panel Mount
Mounting Type: Nut and Washer
Packaging: Bulk
Product Category: LED Panel Mount Indicators
Product Type: LED Panel Mount Indicators
Product: Indicators
Subcategory: LED Indication
Termination Style: Straight Lead
Vf - Forward Voltage: 2.1 V
Viewing Angle: 35 deg
Wavelength/Colour Temperature: 568 nm
Вес, г 4

Техническая документация

Datasheet
pdf, 262 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.