PLPC2-3MM, LED Light Pipes 2mm Round Lens 3mm Rigid Light Pipe

PLPC2-3MM, LED Light Pipes 2mm Round Lens 3mm Rigid Light Pipe
Изображения служат только для ознакомления,
см. техническую документацию
2326 шт., срок 6-8 недель
520 руб.
от 10 шт.340 руб.
от 100 шт.233 руб.
от 500 шт.203.79 руб.
Добавить в корзину 1 шт. на сумму 520 руб.
Альтернативные предложения2
Номенклатурный номер: 8005253169
Артикул: PLPC2-3MM
Бренд: Bivar

Описание

Opto-electronics\LED Indication\LED Light Pipes
Rigid Light Pipes BIVAR Rigid Light Pipes are vertical press-fit mounting solutions with front or rear mounting capabilities. The light pipes are offered in 3mm and 5mm lens sizes in round and low profile face types.

Технические параметры

Body Length: 3 mm
Body Shape: Round
Brand: Bivar
Color: Water, Clear
Dimensions: 1.9 mm x 3 mm
Factory Pack Quantity: 100
LED Size: 2 mm
Manufacturer: BIVAR
Material: Polycarbonate(PC)
Mounting Hole Size: 1.98 mm
Mounting Style: Panel Mount(Front)
Number of Elements: 1 Element
Orientation: Vertical
Packaging: Bulk
Panel Thickness Dimension: 1.19 mm to 2.36 mm
Product Category: LED Light Pipes
Product Type: LED Light Pipes
Product: Rigid Light Pipes
Subcategory: LED Indication
Water/Moisture Rating: Non Water Resistant
Columns 1
Configuration Rows x Columns 1x1
Flexible/Rigid Rigid
Inner Diameter 1.9mm
LED Included No
Lens Colour Clear
Lens Shape Round
Mounting Type Panel Mount
Number of Ways 1
Orientation Straight
Outer Diameter 2.3mm
Rows 1
Series PLPC
Вес, г 2

Техническая документация

Datasheet
pdf, 47 КБ
Datasheet PLPC2-5MM
pdf, 108 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.