PM5GD, LED Panel Mount Indicators Panel Mount LED 5mm Green

PM5GD, LED Panel Mount Indicators Panel Mount LED 5mm Green
Изображения служат только для ознакомления,
см. техническую документацию
829 шт., срок 6-8 недель
240 руб.
от 10 шт.160 руб.
от 100 шт.92 руб.
Добавить в корзину 1 шт. на сумму 240 руб.
Номенклатурный номер: 8005253321
Артикул: PM5GD
Бренд: Bivar

Описание

Optoelectronics\LED Indication\LED Panel Mount Indicators
LED Panel Indicator Green Diffused 45В° 2.1V 30mA

Технические параметры

Brand: Bivar
Factory Pack Quantity: Factory Pack Quantity: 100
Illumination Color: Green
LED Size: 5 mm
Lens Color/Style: Green, Diffused
Lens Color: Green
Lens Transparency: Diffused
Manufacturer: BIVAR
Mounting Hole Size: 6.35 mm
Mounting Style: Press Fit
Mounting Type: Press Fit
Packaging: Bulk
Product Category: LED Panel Mount Indicators
Product Type: LED Panel Mount Indicators
Product: Indicators
Subcategory: LED Indication
Termination Style: Straight Lead
Base Product Number PM5GD ->
Current 30mA
ECCN EAR99
HTSUS 8541.40.2000
Lamp Color Green
Lens Color Green
Lens Size 5mm, T-1 3/4
Lens Style Round with Domed Top
Lens Transparency Diffused
Millicandela Rating 25mcd
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Package Bag
Panel Cutout Dimensions 0.25"" (6.35mm)
Panel Cutout Shape Round
Ratings Vf (Typ), If (Max)
RoHS Status ROHS3 Compliant
Type LED
Viewing Angle 45В°
Voltage 2.1V
Wavelength - Peak 568nm
Вес, г 0.55

Техническая документация

Datasheet
pdf, 288 КБ
Datasheet
pdf, 247 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.