R20BLU-4-0045, Standard LEDs - Through Hole Blue 475nm 1500 mcd

R20BLU-4-0045, Standard LEDs - Through Hole Blue 475nm 1500 mcd
Изображения служат только для ознакомления,
см. техническую документацию
422 шт., срок 7-9 недель
670 руб.
от 10 шт.420 руб.
от 120 шт.308 руб.
от 300 шт.279.85 руб.
Добавить в корзину 1 шт. на сумму 670 руб.
Номенклатурный номер: 8005253360
Артикул: R20BLU-4-0045
Бренд: Bivar

Описание

Opto-electronics\LED Lighting\LED Emitters\Standard LEDs - Through Hole
ORCA Flux LED BIVAR ORCA Flux LED series lens geometries include dome, oval, and flat to provide viewing angles of 30 degrees, 45 degrees, 80 degrees, and wide 160 degrees. The operational life of the BIVAR ORCA Flux LED series is up to 100.000 hours when operated within specified limits. The BIVAR ORCA Flux LED features a 7.6 mm x 7.6 mm package designed to withstand high levels of shock and vibration that would otherwise damage traditional LED packages and filament-based light sources.

Технические параметры

Brand: Bivar
Factory Pack Quantity: 60
If - Forward Current: 20 mA
Illumination Colour: Blue
LED Size: 7.62 mm x 7.62 mm
Lens Colour: Colorless
Lens Dimensions: 4.6 mm
Lens Shape: Dome
Lens Transparency: Water Clear
Luminous Intensity: 8000 mcd
Manufacturer: BIVAR
Maximum Operating Temperature: +80 C
Minimum Operating Temperature: -25 C
Mounting Style: Through Hole
Packaging: Tube
Power Rating: 220 mW
Product Category: Standard LEDs-Through Hole
Product Type: LED-Standard
Product: Blue LEDs
Subcategory: LEDs
Vf - Forward Voltage: 3.2 V
Viewing Angle: 45 deg
Wavelength/Colour Temperature: 475 nm
Вес, г 0.22

Техническая документация

Дополнительная информация

Калькуляторы группы «Светодиоды SMD»

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.