SM0605BC-R/G, Standard LEDs - SMD SMD Bi-Color 0605LED Red,Green 630,575nm

SM0605BC-R/G, Standard LEDs - SMD SMD Bi-Color 0605LED Red,Green 630,575nm
Изображения служат только для ознакомления,
см. техническую документацию
18030 шт., срок 7-9 недель
170 руб.
от 10 шт.130 руб.
от 100 шт.89 руб.
от 1000 шт.56.34 руб.
Добавить в корзину 1 шт. на сумму 170 руб.
Альтернативные предложения1
Номенклатурный номер: 8005253541
Артикул: SM0605BC-R/G
Бренд: Bivar

Описание

Opto-electronics\LED Lighting\LED Emitters\Standard LEDs - SMD
SM0605 Multi-color LEDs Bivar SM0605 Multi-color LEDs are surface mount LEDs in a 0605 package size. The 0605 package allows designers flexibility when designing smaller boards that require multiple color outputs. The device measures 1.6mm x 0.6mm x 1.5mm (LxHxW) and offers a 120-degree viewing angle. The LED has a "Water Clear" style lens and is available in Red/Blue, Red/Green, Yellow/Green, or Red/Green/Blue illumination options. Long life and lower power consumption make the LEDs perfect for battery-powered handheld devices and other portable products. The SM0605 LEDs are ideal for status indication, display, and backlighting applications.

Технические параметры

Brand: Bivar
Factory Pack Quantity: 4000
If - Forward Current: 20 mA
Illumination Colour: Red, Green
LED Size: 1.6 mm x 1.5 mm
Lens Colour: Colorless
Lens Dimensions: 1.2 mm x 0.8 mm
Lens Shape: Rectangular
Lens Transparency: Water Clear
Luminous Intensity: 60 mcd, 120 mcd
Manufacturer: BIVAR
Maximum Operating Temperature: +80 C
Minimum Operating Temperature: -30 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Orientation: Top View
Package/Case: 0605(1615 metric)
Power Rating: 72 mW
Product Category: Standard LEDs-SMD
Product Type: LED-Standard
Product: Bi-Color LEDs
Subcategory: LEDs
Vf - Forward Voltage: 1.9 V, 1.9 V
Viewing Angle: 130 deg
Wavelength/Colour Temperature: 625 nm, 574 nm

Техническая документация

Дополнительная информация

Калькуляторы группы «Светодиоды SMD»

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.