564R20GAD10KE, Ceramic Disc Capacitors 1000pF
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
250 руб.
от 10 шт. —
200 руб.
от 100 шт. —
157 руб.
от 500 шт. —
124.30 руб.
Добавить в корзину 1 шт.
на сумму 250 руб.
Описание
Passive Components\Capacitors\Ceramic Capacitors\Ceramic Disc Capacitors
Classics Capacitors Vishay Classics Capacitors are products preferred by design engineers in all types of industries. The Classic Capacitors are a wide range of established, quality components that fit today's demanding applications. Vishay has been an industry leader of quality capacitors for over 50 years and continues to offer innovation, reliability, and technical performance to aid in the design and development of long-life end products.
Технические параметры
Рабочее напряжение,В | 20 kV | |
Номинальная емкость | 1000 | |
Единица измерения | пФ | |
Допуск номинала,% | 20% | |
Application: | General Purpose | |
Brand: | Vishay/Cera-Mite | |
Capacitance - nF: | 1 nF | |
Capacitance - uF: | 0.001 uF | |
Class: | Class 2 | |
Diameter: | 8.38 mm | |
Dielectric: | Y5U | |
Dissipation Factor DF: | 1.5 | |
Factory Pack Quantity: | 250 | |
Lead Spacing: | 6.4 mm | |
Manufacturer: | Vishay | |
Maximum Operating Temperature: | +105 C | |
Minimum Operating Temperature: | -25 C | |
Operating Temperature Range: | -25 C to+105 C | |
Product Category: | Ceramic Disc Capacitors | |
Product Type: | Ceramic Capacitors | |
Product: | Ceramic Disc Capacitors | |
Subcategory: | Capacitors | |
Temperature Coefficient/Code: | -56%, +22% | |
Termination Style: | Radial | |
Type: | High Voltage Ceramic Disc Capacitors 2 kVDC to 7.5 kVDC | |
Voltage Rating DC: | 2 kVDC | |
Вес, г | 0.5 |
Техническая документация
Datasheet
pdf, 100 КБ
Конденсаторы серии К10-7В, К10-19, КД2
pdf, 57 КБ