564R2DF0D47, Ceramic Disc Capacitors 4700 PF 10% 2KVDC

564R2DF0D47, Ceramic Disc Capacitors 4700 PF 10% 2KVDC
Изображения служат только для ознакомления,
см. техническую документацию
1 580 руб.
от 10 шт.1 260 руб.
от 50 шт.1 040 руб.
от 100 шт.851.86 руб.
Добавить в корзину 1 шт. на сумму 1 580 руб.
Номенклатурный номер: 8005255495
Артикул: 564R2DF0D47

Описание

Passive Components\Capacitors\Ceramic Capacitors\Ceramic Disc Capacitors
Classics Capacitors Vishay Classics Capacitors are products preferred by design engineers in all types of industries. The Classic Capacitors are a wide range of established, quality components that fit today's demanding applications. Vishay has been an industry leader of quality capacitors for over 50 years and continues to offer innovation, reliability, and technical performance to aid in the design and development of long-life end products.

Технические параметры

Application: General Purpose
Brand: Vishay
Capacitance - nF: 4.7 nF
Capacitance - uF: 0.0047 uF
Capacitance: 4700 pF
Class: Class 1
Diameter: 16 mm
Dielectric: N2800
Dissipation Factor DF: 0.1
Factory Pack Quantity: 125
Lead Spacing: 9.5 mm
Manufacturer: Vishay
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: 0 C
Operating Temperature Range: 0 C to+125 C
Product Category: Ceramic Disc Capacitors
Product Type: Ceramic Capacitors
Product: Ceramic Disc Capacitors
Subcategory: Capacitors
Temperature Coefficient/Code: -2800 PPM/C
Termination Style: Radial
Tolerance: 10%
Type: Low Dissipation Factor Disc Capacitor
Voltage Rating DC: 2 kVDC
Voltage Rating: 2 kV
Вес, г 5

Техническая документация

Дополнительная информация

Калькуляторы группы «Конденсаторы керамические дисковые»