500D106M100CB2A, Aluminum Electrolytic Capacitors - Axial Leaded 10uF 100volts 20%

500D106M100CB2A, Aluminum Electrolytic Capacitors - Axial Leaded 10uF 100volts 20%
Изображения служат только для ознакомления,
см. техническую документацию
1 060 руб.
Добавить в корзину 1 шт. на сумму 1 060 руб.
Номенклатурный номер: 8005258713
Артикул: 500D106M100CB2A

Описание

Passive Components\Capacitors\Aluminium Electrolytic Capacitors\Aluminium Electrolytic Capacitors - Axial Leaded
Classics Capacitors Vishay Classics Capacitors are products preferred by design engineers in all types of industries. The Classic Capacitors are a wide range of established, quality components that fit today's demanding applications. Vishay has been an industry leader of quality capacitors for over 50 years and continues to offer innovation, reliability, and technical performance to aid in the design and development of long-life end products.

Технические параметры

Номинальная емкость 10
Единица измерения мкф
Brand: Vishay
Capacitance: 10 uF
Diameter: 8 mm
Factory Pack Quantity: 560
Life: 2000 Hour
Manufacturer: Vishay
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Product Category: Aluminium Electrolytic Capacitors-Axial Leaded
Product Type: Electrolytic Capacitors
Product: General Purpose Electrolytic Capacitors
Subcategory: Capacitors
Termination Style: Axial
Tolerance: 20%
Voltage Rating DC: 100 VDC

Техническая документация

Datasheet
pdf, 85 КБ

Дополнительная информация

Калькуляторы группы «Конденсаторы электролитические»