500D156M040BA2A, Aluminum Electrolytic Capacitors - Axial Leaded 15uF 40volts 20%
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
830 руб.
от 10 шт. —
680 руб.
от 50 шт. —
581 руб.
от 100 шт. —
489.20 руб.
Добавить в корзину 1 шт.
на сумму 830 руб.
Описание
Passive Components\Capacitors\Aluminium Electrolytic Capacitors\Aluminium Electrolytic Capacitors - Axial Leaded
Classics Capacitors Vishay Classics Capacitors are products preferred by design engineers in all types of industries. The Classic Capacitors are a wide range of established, quality components that fit today's demanding applications. Vishay has been an industry leader of quality capacitors for over 50 years and continues to offer innovation, reliability, and technical performance to aid in the design and development of long-life end products.
Технические параметры
Номинальная емкость | 15 | |
Единица измерения | мкф | |
Brand: | Vishay/Sprague | |
Capacitance: | 15 uF | |
Diameter: | 6.3 mm | |
Factory Pack Quantity: | 570 | |
Life: | 2000 Hour | |
Manufacturer: | Vishay | |
Maximum Operating Temperature: | +85 C | |
Minimum Operating Temperature: | -40 C | |
Product Category: | Aluminium Electrolytic Capacitors-Axial Leaded | |
Product Type: | Electrolytic Capacitors | |
Product: | General Purpose Electrolytic Capacitors | |
Subcategory: | Capacitors | |
Termination Style: | Axial | |
Tolerance: | 20% | |
Voltage Rating DC: | 40 VDC | |
Вес, г | 16 |
Техническая документация
Datasheet
pdf, 85 КБ
Дополнительная информация
Похожие товары