2SCR375P5T100R, Bipolar Transistors - BJT NPN 120V Vceo 1.5A Ic MPT3

2SCR375P5T100R, Bipolar Transistors - BJT NPN 120V Vceo 1.5A Ic MPT3
Изображения служат только для ознакомления,
см. техническую документацию
16 шт., срок 7-9 недель
200 руб.
от 10 шт.170 руб.
Добавить в корзину 1 шт. на сумму 200 руб.
Альтернативные предложения1
Номенклатурный номер: 8005259034
Артикул: 2SCR375P5T100R
Бренд: Rohm

Описание

Semiconductors\Discrete Semiconductors\Transistors\Bipolar Transistors - BJT
2Sx Bipolar Junction Transistors ROHM 2Sx Bipolar Junction Transistors (BJTs) are designed for use in industrial and consumer applications. These BJTs are available in both PNP and NPN polarities. The 2Sx BJT devices are housed in a variety of packages and are designed for medium power surface mount applications. ROHM 2Sx BJTs feature a wide storage temperature (Tstg) range of -55°C to +150°C and a junction temperature (TJ) of +150°C. Typical applications include general purpose small signal amplifiers, power supplies, high-speed switching, and low-frequency amplifiers.

Технические параметры

Brand: ROHM Semiconductor
Collector- Base Voltage VCBO: 120 V
Collector- Emitter Voltage VCEO Max: 120 V
Collector-Emitter Saturation Voltage: 100 mV
Configuration: Single
Continuous Collector Current: 1.5 A
DC Collector/Base Gain hFE Min: 120
DC Current Gain hFE Max: 390 at 200 mA, 5 V
Emitter- Base Voltage VEBO: 6 V
Factory Pack Quantity: 1000
Gain Bandwidth Product fT: 200 MHz
Manufacturer: ROHM Semiconductor
Maximum DC Collector Current: 1.5 A
Maximum Operating Temperature: +150 C
Mounting Style: SMD/SMT
Package/Case: SOT-89-3
Pd - Power Dissipation: 500 mW
Product Category: Bipolar Transistors-BJT
Product Type: BJTs-Bipolar Transistors
Subcategory: Transistors
Technology: Si
Transistor Polarity: NPN
Brand ROHM Semiconductor
Collector- Base Voltage VCBO 120 V
Collector- Emitter Voltage VCEO Max 120 V
Collector-Emitter Saturation Voltage 100 mV
Configuration Single
Continuous Collector Current 1.5 A
DC Collector/Base Gain hfe Min 120
DC Current Gain hFE Max 390 at 200 mA, 5 V
Emitter- Base Voltage VEBO 6 V
Factory Pack Quantity 1000
Gain Bandwidth Product fT 200 MHz
Manufacturer ROHM Semiconductor
Maximum DC Collector Current 1.5 A
Maximum Operating Temperature +150 C
Minimum Operating Temperature -55 C
Mounting Style SMD/SMT
Package / Case SC-62-3
Packaging Reel
Pd - Power Dissipation 500 mW
Product Category Bipolar Transistors-BJT
RoHS Details
Series 2SxR
Technology Si
Transistor Polarity NPN
Вес, г 0.12

Техническая документация

Datasheet
pdf, 1002 КБ

Дополнительная информация

Калькуляторы группы «Транзисторы биполярные (BJTs)»
Типы корпусов импортных транзисторов и тиристоров
Типы корпусов отечественных транзисторов

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.