561R10TCCQ27, Ceramic Disc Capacitors 1Kvolts 27pF 5% .25LS NPO
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
340 руб.
от 10 шт. —
220 руб.
от 100 шт. —
170 руб.
от 500 шт. —
126.07 руб.
Добавить в корзину 1 шт.
на сумму 340 руб.
Описание
Passive Components\Capacitors\Ceramic Capacitors\Ceramic Disc Capacitors
Classics CapacitorsVishay Classics Capacitors are products preferred by design engineers in all types of industries. The Classic Capacitors are a wide range of established, quality components that fit today's demanding applications. Vishay has been an industry leader of quality capacitors for over 50 years and continues to offer innovation, reliability, and technical performance to aid in the design and development of long-life end products.
Технические параметры
Номинальная емкость | 27 | |
Единица измерения | пФ | |
Допуск номинала,% | 5% | |
Температурный коэффициент емкости | +/-30 PPM/C | |
Application: | General Purpose | |
Brand: | Vishay/Cera-Mite | |
Class: | Class 1 | |
Diameter: | 9.4 mm | |
Dielectric: | C0G(NP0) | |
Dissipation Factor DF: | 0.1 | |
Factory Pack Quantity: Factory Pack Quantity: | 500 | |
Lead Diameter: | 0.51 mm | |
Lead Spacing: | 6.4 mm | |
Manufacturer: | Vishay | |
Maximum Operating Temperature: | +105 C | |
Minimum Operating Temperature: | -55 C | |
Operating Temperature Range: | -55 C to+105 C | |
Packaging: | Bulk | |
Product Category: | Ceramic Disc Capacitors | |
Product Type: | Ceramic Capacitors | |
Product: | Ceramic Disc Capacitors | |
Series: | 561R | |
Subcategory: | Capacitors | |
Termination Style: | Radial | |
Thickness: | 4 mm | |
Type: | Low Voltage Ceramic Precision Capacitor | |
Voltage Rating DC: | 1 kVDC | |
Вес, г | 0.77 |
Техническая документация
Конденсаторы серии К10-7В, К10-19, КД2
pdf, 57 КБ