561R10TCCQ47, Ceramic Disc Capacitors 1Kvolts 47pF 5%

Фото 1/2 561R10TCCQ47, Ceramic Disc Capacitors 1Kvolts 47pF 5%
Изображения служат только для ознакомления,
см. техническую документацию
480 руб.
от 10 шт.330 руб.
от 100 шт.236 руб.
от 500 шт.186.95 руб.
Добавить в корзину 1 шт. на сумму 480 руб.
Номенклатурный номер: 8005259151
Артикул: 561R10TCCQ47

Описание

Passive Components\Capacitors\Ceramic Capacitors\Ceramic Disc Capacitors
Classics Capacitors Vishay Classics Capacitors are products preferred by design engineers in all types of industries. The Classic Capacitors are a wide range of established, quality components that fit today's demanding applications. Vishay has been an industry leader of quality capacitors for over 50 years and continues to offer innovation, reliability, and technical performance to aid in the design and development of long-life end products.

Технические параметры

Application: General Purpose
Brand: Vishay/Cera-Mite
Capacitance: 47 pF
Class: Class 1
Diameter: 11.2 mm
Dielectric: C0G(NP0)
Dissipation Factor DF: 0.1
Factory Pack Quantity: 250
Lead Diameter: 0.51 mm
Lead Spacing: 6.4 mm
Manufacturer: Vishay
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -55 C
Operating Temperature Range: -55 C to+105 C
Packaging: Bulk
Product Category: Ceramic Disc Capacitors
Product Type: Ceramic Capacitors
Product: Ceramic Disc Capacitors
Subcategory: Capacitors
Temperature Coefficient/Code: +/-30 PPM/C
Termination Style: Radial
Thickness: 4 mm
Tolerance: 5%
Type: Low Voltage Ceramic Precision Capacitor
Voltage Rating DC: 1 kVDC
Capacitance 47pF
Capacitor Family Single Layer
Diameter 11.2mm
Dielectric C0G, NP0
Dielectric Material Family Ceramic
Maximum Operating Temperature +105°C
Minimum Operating Temperature -55°C
Mounting Type Through Hole
Series 561R
Terminal Type Radial
Tolerance ±5%
Voltage 1kV dc
Вес, г 2

Техническая документация

Дополнительная информация

Калькуляторы группы «Конденсаторы керамические дисковые»