561R10TCCV22BA, Ceramic Disc Capacitors 2.2pF
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
360 руб.
от 10 шт. —
240 руб.
от 100 шт. —
169 руб.
от 500 шт. —
133.65 руб.
Добавить в корзину 1 шт.
на сумму 360 руб.
Описание
Passive Components\Capacitors\Ceramic Capacitors\Ceramic Disc Capacitors
Classics Capacitors Vishay Classics Capacitors are products preferred by design engineers in all types of industries. The Classic Capacitors are a wide range of established, quality components that fit today's demanding applications. Vishay has been an industry leader of quality capacitors for over 50 years and continues to offer innovation, reliability, and technical performance to aid in the design and development of long-life end products.
Технические параметры
Номинальная емкость | 2.2 | |
Единица измерения | пФ | |
Допуск номинала,% | 5% | |
Application: | General Purpose | |
Brand: | Vishay/Cera-Mite | |
Class: | Class 1 | |
Dielectric: | C0K | |
Dissipation Factor DF: | 0.1 | |
Factory Pack Quantity: | 250 | |
Lead Diameter: | 0.51 mm | |
Lead Spacing: | 6.35 mm | |
Manufacturer: | Vishay | |
Maximum Operating Temperature: | +105 C | |
Minimum Operating Temperature: | -55 C | |
Product Category: | Ceramic Disc Capacitors | |
Product Type: | Ceramic Capacitors | |
Product: | Ceramic Disc Capacitors | |
Subcategory: | Capacitors | |
Temperature Coefficient/Code: | +/-250 PPM/C | |
Termination Style: | Radial | |
Type: | Low Voltage Ceramic Precision Capacitor | |
Voltage Rating DC: | 1 kVDC | |
Вес, г | 1 |
Техническая документация
Datasheet
pdf, 427 КБ
Конденсаторы серии К10-7В, К10-19, КД2
pdf, 57 КБ