561R10TCCV50BA, Ceramic Disc Capacitors 5pF 1Kvdc NP0 0.5pF

561R10TCCV50BA, Ceramic Disc Capacitors 5pF 1Kvdc NP0 0.5pF
Изображения служат только для ознакомления,
см. техническую документацию
360 руб.
от 10 шт.240 руб.
от 100 шт.169 руб.
от 500 шт.133.65 руб.
Добавить в корзину 1 шт. на сумму 360 руб.
Номенклатурный номер: 8005259168
Артикул: 561R10TCCV50BA

Описание

Passive Components\Capacitors\Ceramic Capacitors\Ceramic Disc Capacitors
Classics Capacitors Vishay Classics Capacitors are products preferred by design engineers in all types of industries. The Classic Capacitors are a wide range of established, quality components that fit today's demanding applications. Vishay has been an industry leader of quality capacitors for over 50 years and continues to offer innovation, reliability, and technical performance to aid in the design and development of long-life end products.

Технические параметры

Номинальная емкость 5
Единица измерения пФ
Допуск номинала,% 5%
Application: General Purpose
Brand: Vishay
Class: Class 1
Dielectric: C0G(NP0)
Factory Pack Quantity: 250
Manufacturer: Vishay
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -55 C
Packaging: Bulk
Part # Aliases: 10TCCV50BA
Product Category: Ceramic Disc Capacitors
Product Type: Ceramic Capacitors
Product: Ceramic Disc Capacitors
Subcategory: Capacitors
Temperature Coefficient/Code: +/-30 PPM/C
Termination Style: Radial
Type: Low Voltage Ceramic Precision Capacitor
Voltage Rating DC: 1 kVDC
Вес, г 0.55

Техническая документация

Дополнительная информация

Калькуляторы группы «Конденсаторы керамические дисковые»