561R10TCCV68BA, Ceramic Disc Capacitors 6.8pF 1Kvdc NP0 0.5pF

561R10TCCV68BA, Ceramic Disc Capacitors 6.8pF 1Kvdc NP0 0.5pF
Изображения служат только для ознакомления,
см. техническую документацию
360 руб.
от 10 шт.240 руб.
от 100 шт.169 руб.
от 500 шт.133.65 руб.
Добавить в корзину 1 шт. на сумму 360 руб.
Номенклатурный номер: 8005259172
Артикул: 561R10TCCV68BA

Описание

Passive Components\Capacitors\Ceramic Capacitors\Ceramic Disc Capacitors
Classics Capacitors Vishay Classics Capacitors are products preferred by design engineers in all types of industries. The Classic Capacitors are a wide range of established, quality components that fit today's demanding applications. Vishay has been an industry leader of quality capacitors for over 50 years and continues to offer innovation, reliability, and technical performance to aid in the design and development of long-life end products.

Технические параметры

Application: General Purpose
Brand: Vishay/Cera-Mite
Capacitance: 6.8 pF
Class: Class 1
Dielectric: C0G(NP0)
Dissipation Factor DF: 0.1
Factory Pack Quantity: 250
Lead Diameter: 0.51 mm
Manufacturer: Vishay
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -55 C
Packaging: Bulk
Part # Aliases: 10TCCV68BA
Product Category: Ceramic Disc Capacitors
Product Type: Ceramic Capacitors
Product: Ceramic Disc Capacitors
Subcategory: Capacitors
Temperature Coefficient/Code: +/-30 PPM/C
Termination Style: Radial
Tolerance: 5%
Type: Low Voltage Ceramic Precision Capacitor
Voltage Rating DC: 1 kVDC
Вес, г 0.58

Техническая документация

Дополнительная информация

Калькуляторы группы «Конденсаторы керамические дисковые»