561R10TCCV80BA, Ceramic Disc Capacitors 8pF 5%

561R10TCCV80BA, Ceramic Disc Capacitors 8pF 5%
Изображения служат только для ознакомления,
см. техническую документацию
290 руб.
от 10 шт.220 руб.
от 100 шт.179 руб.
от 500 шт.133.65 руб.
Добавить в корзину 1 шт. на сумму 290 руб.
Номенклатурный номер: 8005259173
Артикул: 561R10TCCV80BA

Описание

Passive Components\Capacitors\Ceramic Capacitors\Ceramic Disc Capacitors
Classics Capacitors Vishay Classics Capacitors are products preferred by design engineers in all types of industries. The Classic Capacitors are a wide range of established, quality components that fit today's demanding applications. Vishay has been an industry leader of quality capacitors for over 50 years and continues to offer innovation, reliability, and technical performance to aid in the design and development of long-life end products.

Технические параметры

Application: General Purpose
Brand: Vishay/Cera-Mite
Capacitance: 8 pF
Class: Class 1
Dielectric: C0G(NP0)
Factory Pack Quantity: 500
Manufacturer: Vishay
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -55 C
Packaging: Bulk
Product Category: Ceramic Disc Capacitors
Product Type: Ceramic Capacitors
Product: Ceramic Disc Capacitors
Subcategory: Capacitors
Temperature Coefficient/Code: +/-30 PPM/C
Termination Style: Radial
Tolerance: 5%
Type: Low Voltage Ceramic Precision Capacitor
Voltage Rating DC: 1 kVDC
Вес, г 0.69

Техническая документация

Дополнительная информация

Калькуляторы группы «Конденсаторы керамические дисковые»