561R1DF0T33, Ceramic Disc Capacitors .25LS 330PF 500V 10%

561R1DF0T33, Ceramic Disc Capacitors .25LS 330PF 500V 10%
Изображения служат только для ознакомления,
см. техническую документацию
360 руб.
от 10 шт.260 руб.
от 100 шт.180 руб.
от 500 шт.133.65 руб.
Добавить в корзину 1 шт. на сумму 360 руб.
Номенклатурный номер: 8005259182
Артикул: 561R1DF0T33

Описание

Passive Components\Capacitors\Ceramic Capacitors\Ceramic Disc Capacitors
Classics Capacitors Vishay Classics Capacitors are products preferred by design engineers in all types of industries. The Classic Capacitors are a wide range of established, quality components that fit today's demanding applications. Vishay has been an industry leader of quality capacitors for over 50 years and continues to offer innovation, reliability, and technical performance to aid in the design and development of long-life end products.

Технические параметры

Application: General Purpose
Brand: Vishay/Cera-Mite
Capacitance - nF: 0.33 nF
Capacitance: 330 pF
Class: Class 1
Dielectric: N2800
Factory Pack Quantity: 500
Lead Diameter: 0.51 mm
Lead Spacing: 6.35 mm
Manufacturer: Vishay
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -55 C
Operating Temperature Range: -55 C to+105 C
Product Category: Ceramic Disc Capacitors
Product Type: Ceramic Capacitors
Product: Ceramic Disc Capacitors
Subcategory: Capacitors
Temperature Coefficient/Code: -2800 PPM/C
Termination Style: Radial
Tolerance: 10%
Type: Low Voltage Ceramic Precision Capacitor
Voltage Rating DC: 1 kVDC

Техническая документация

Дополнительная информация

Калькуляторы группы «Конденсаторы керамические дисковые»