562R5GAD20, Ceramic Disc Capacitors 1Kvolts 2000pF 20% .25LS Z5U

562R5GAD20, Ceramic Disc Capacitors 1Kvolts 2000pF 20% .25LS Z5U
Изображения служат только для ознакомления,
см. техническую документацию
460 руб.
от 10 шт.330 руб.
от 100 шт.232 руб.
от 500 шт.172.55 руб.
Добавить в корзину 1 шт. на сумму 460 руб.
Номенклатурный номер: 8005259207
Артикул: 562R5GAD20

Описание

Passive Components\Capacitors\Ceramic Capacitors\Ceramic Disc Capacitors
Classics Capacitors Vishay Classics Capacitors are products preferred by design engineers in all types of industries. The Classic Capacitors are a wide range of established, quality components that fit today's demanding applications. Vishay has been an industry leader of quality capacitors for over 50 years and continues to offer innovation, reliability, and technical performance to aid in the design and development of long-life end products.

Технические параметры

Рабочее напряжение,В 1 kV
Номинальная емкость 2000
Единица измерения пФ
Допуск номинала,% 20%
Application: General Purpose
Brand: Vishay
Capacitance - nF: 2 nF
Capacitance - uF: 0.002 uF
Class: Class 2
Diameter: 7.4 mm
Dielectric: Z5U
Dissipation Factor DF: 2.5
Factory Pack Quantity: 500
Lead Spacing: 6.4 mm
Manufacturer: Vishay
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -55 C
Operating Temperature Range: -55 C to+105 C
Packaging: Bulk
Product Category: Ceramic Disc Capacitors
Product Type: Ceramic Capacitors
Product: Ceramic Disc Capacitors
Subcategory: Capacitors
Temperature Coefficient/Code: -56%, +22%
Termination Style: Radial
Thickness: 4 mm
Type: Lower Voltage Ceramic Singlelayer DC Disc Capacitors 1 kVDC
Voltage Rating DC: 1 kVDC
Вес, г 0.64

Техническая документация

Дополнительная информация

Калькуляторы группы «Конденсаторы керамические дисковые»