562R5GAD25

562R5GAD25
Изображения служат только для ознакомления,
см. техническую документацию
340 руб.
от 10 шт.220 руб.
от 100 шт.170 руб.
от 500 шт.126.07 руб.
Добавить в корзину 1 шт. на сумму 340 руб.
Номенклатурный номер: 8005259209

Описание

Passive Components\Capacitors\Ceramic Capacitors\Ceramic Disc Capacitors
Classics Capacitors Vishay Classics Capacitors are products preferred by design engineers in all types of industries. The Classic Capacitors are a wide range of established, quality components that fit today's demanding applications. Vishay has been an industry leader of quality capacitors for over 50 years and continues to offer innovation, reliability, and technical performance to aid in the design and development of long-life end products.

Технические параметры

Application: General Purpose
Brand: Vishay/Cera-Mite
Capacitance - nF: 2.5 nF
Capacitance - uF: 0.0025 uF
Capacitance: 2500 pF
Class: Class 2
Diameter: 7.4 mm
Dielectric: Z5U
Dissipation Factor DF: 2.5%
Factory Pack Quantity: 500
Lead Spacing: 6.4 mm
Lead Style: Kinked
Manufacturer: Vishay
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -55 C
Operating Temperature Range: -55 C to+85 C
Packaging: Bulk
Product Category: Ceramic Disc Capacitors
Product Type: Ceramic Capacitors
Product: Ceramic Disc Capacitors
Subcategory: Capacitors
Temperature Coefficient/Code: -56%, +22%
Termination Style: Radial
Thickness: 4 mm
Tolerance: 20%
Type: Low Voltage Disc Capacitor
Voltage Rating DC: 1 kVDC
Voltage Rating: 1 kV

Техническая документация

Дополнительная информация

Калькуляторы группы «Конденсаторы керамические дисковые»