562RTST47, Ceramic Disc Capacitors 100volts 470pf 10%

562RTST47, Ceramic Disc Capacitors 100volts 470pf 10%
Изображения служат только для ознакомления,
см. техническую документацию
310 руб.
от 10 шт.190 руб.
от 100 шт.149 руб.
от 500 шт.112.43 руб.
Добавить в корзину 1 шт. на сумму 310 руб.
Номенклатурный номер: 8005259229
Артикул: 562RTST47

Описание

Passive Components\Capacitors\Ceramic Capacitors\Ceramic Disc Capacitors
Classics Capacitors Vishay Classics Capacitors are products preferred by design engineers in all types of industries. The Classic Capacitors are a wide range of established, quality components that fit today's demanding applications. Vishay has been an industry leader of quality capacitors for over 50 years and continues to offer innovation, reliability, and technical performance to aid in the design and development of long-life end products.

Технические параметры

Рабочее напряжение,В 100 V
Номинальная емкость 470
Единица измерения пФ
Допуск номинала,% 10%
Application: General Purpose
Brand: Vishay
Capacitance - nF: 0.47 nF
Class: Class 2
Diameter: 6.4 mm
Dielectric: X7R
Dissipation Factor DF: 3
Factory Pack Quantity: 500
Lead Spacing: 5 mm
Manufacturer: Vishay
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -55 C
Operating Temperature Range: -55 C to+105 C
Product Category: Ceramic Disc Capacitors
Product Type: Ceramic Capacitors
Product: Ceramic Disc Capacitors
Subcategory: Capacitors
Temperature Coefficient/Code: +/-15%
Termination Style: Radial
Thickness: 4 mm
Type: Lower Voltage Ceramic Disc Capacitors 100 VDC to 1 kVDC
Voltage Rating DC: 100 VDC
Вес, г 0.5

Техническая документация

Дополнительная информация

Калькуляторы группы «Конденсаторы керамические дисковые»