564R20GAD47, Ceramic Disc Capacitors 4700pF 2Kvolts 20%

564R20GAD47, Ceramic Disc Capacitors 4700pF 2Kvolts 20%
Изображения служат только для ознакомления,
см. техническую документацию
1 000 руб.
от 10 шт.730 руб.
от 50 шт.622 руб.
от 100 шт.501.37 руб.
Добавить в корзину 1 шт. на сумму 1 000 руб.
Номенклатурный номер: 8005259231
Артикул: 564R20GAD47

Описание

Passive Components\Capacitors\Ceramic Capacitors\Ceramic Disc Capacitors
Classics Capacitors Vishay Classics Capacitors are products preferred by design engineers in all types of industries. The Classic Capacitors are a wide range of established, quality components that fit today's demanding applications. Vishay has been an industry leader of quality capacitors for over 50 years and continues to offer innovation, reliability, and technical performance to aid in the design and development of long-life end products.

Технические параметры

Application: General Purpose
Brand: Vishay
Capacitance - nF: 4.7 nF
Capacitance - uF: 0.0047 uF
Capacitance: 4700 pF
Class: Class 2
Diameter: 0.49 in
Dielectric: Z5U
Dissipation Factor DF: 0.2
Factory Pack Quantity: 125
Lead Spacing: 0.25 in
Manufacturer: Vishay
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -25 C
Packaging: Bulk
Product Category: Ceramic Disc Capacitors
Product Type: Ceramic Capacitors
Product: Ceramic Disc Capacitors
Subcategory: Capacitors
Temperature Coefficient/Code: -56%, +22%
Termination Style: Radial
Tolerance: 20%
Type: Lower Voltage Ceramic Singlelayer DC Disc Capacitors 2 kVDC to 7.5 kVDC
Voltage Rating DC: 2 kVDC
Voltage Rating: 2 kV
Вес, г 2

Техническая документация

Дополнительная информация

Калькуляторы группы «Конденсаторы керамические дисковые»