564R20TSD47, Ceramic Disc Capacitors 4700pF 2Kvolts 10%
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
500 руб.
от 10 шт. —
320 руб.
от 100 шт. —
233 руб.
от 500 шт. —
184.43 руб.
Добавить в корзину 1 шт.
на сумму 500 руб.
Описание
Passive Components\Capacitors\Ceramic Capacitors\Ceramic Disc Capacitors
Classics Capacitors Vishay Classics Capacitors are products preferred by design engineers in all types of industries. The Classic Capacitors are a wide range of established, quality components that fit today's demanding applications. Vishay has been an industry leader of quality capacitors for over 50 years and continues to offer innovation, reliability, and technical performance to aid in the design and development of long-life end products.
Технические параметры
Рабочее напряжение,В | 2 kV | |
Номинальная емкость | 4700 | |
Единица измерения | пФ | |
Допуск номинала,% | 10% | |
Application: | General Purpose | |
Brand: | Vishay | |
Capacitance - nF: | 4.7 nF | |
Capacitance - uF: | 0.0047 uF | |
Class: | Class 2 | |
Diameter: | 17.272 mm | |
Dielectric: | X7R | |
Dissipation Factor DF: | 0.2 | |
Factory Pack Quantity: | 250 | |
Lead Spacing: | 6.35 mm | |
Manufacturer: | Vishay | |
Maximum Operating Temperature: | +105 C | |
Minimum Operating Temperature: | -25 C | |
Packaging: | Bulk | |
Product Category: | Ceramic Disc Capacitors | |
Product Type: | Ceramic Capacitors | |
Product: | Ceramic Disc Capacitors | |
Subcategory: | Capacitors | |
Temperature Coefficient/Code: | +/-15% | |
Termination Style: | Radial | |
Type: | Lower Voltage Ceramic Singlelayer DC Disc Capacitors 2 kVDC to 7.5 kVDC | |
Voltage Rating DC: | 2 kVDC | |
Вес, г | 3 |
Техническая документация
Datasheet
pdf, 100 КБ
Конденсаторы серии К10-7В, К10-19, КД2
pdf, 57 КБ