564R30GAD27, Ceramic Disc Capacitors 2700pF 3Kvolts 20%

564R30GAD27, Ceramic Disc Capacitors 2700pF 3Kvolts 20%
Изображения служат только для ознакомления,
см. техническую документацию
540 руб.
от 10 шт.390 руб.
от 50 шт.337 руб.
от 100 шт.278.98 руб.
Добавить в корзину 1 шт. на сумму 540 руб.
Номенклатурный номер: 8005259244
Артикул: 564R30GAD27

Описание

Passive Components\Capacitors\Ceramic Capacitors\Ceramic Disc Capacitors
Classics Capacitors Vishay Classics Capacitors are products preferred by design engineers in all types of industries. The Classic Capacitors are a wide range of established, quality components that fit today's demanding applications. Vishay has been an industry leader of quality capacitors for over 50 years and continues to offer innovation, reliability, and technical performance to aid in the design and development of long-life end products.

Технические параметры

Application: General Purpose
Brand: Vishay/Cera-Mite
Capacitance - nF: 2.7 nF
Capacitance - uF: 0.0027 uF
Capacitance: 2700 pF
Class: Class 2
Diameter: 0.46 in
Dielectric: Z5U
Dissipation Factor DF: 0.2
Factory Pack Quantity: 250
Lead Spacing: 0.25 in
Manufacturer: Vishay
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -25 C
Packaging: Bulk
Product Category: Ceramic Disc Capacitors
Product Type: Ceramic Capacitors
Product: Ceramic Disc Capacitors
Subcategory: Capacitors
Temperature Coefficient/Code: -56%, +22%
Termination Style: Radial
Tolerance: 20%
Type: Lower Voltage Ceramic Singlelayer DC Disc Capacitors 2 kVDC to 7.5 kVDC
Voltage Rating DC: 3 kVDC
Voltage Rating: 3 kV
Вес, г 2

Техническая документация

Дополнительная информация

Калькуляторы группы «Конденсаторы керамические дисковые»