BD1020HFV-TR, Board Mount Temperature Sensors Analog Output Temperature

Фото 1/4 BD1020HFV-TR, Board Mount Temperature Sensors Analog Output Temperature
Изображения служат только для ознакомления,
см. техническую документацию
4133 шт., срок 6-8 недель
260 руб.
от 10 шт.170 руб.
от 100 шт.127 руб.
от 500 шт.99.92 руб.
Добавить в корзину 1 шт. на сумму 260 руб.
Альтернативные предложения2
Номенклатурный номер: 8005259623
Артикул: BD1020HFV-TR
Бренд: Rohm

Описание

Temp Sensor Analog 5-Pin HVSOF EP T/R

Технические параметры

Accuracy ±2 C
Automotive No
ECCN (US) EAR99
EU RoHS Compliant with Exemption
Maximum Operating Supply Voltage (V) 5.5
Maximum Operating Temperature (°C) 100
Maximum Power Dissipation (mW) 536
Maximum Supply Current (uA) 7
Minimum Operating Supply Voltage (V) 2.4
Minimum Operating Temperature (°C) -30
Module/IC Classification IC
Mounting Surface Mount
Output Type Analog
Packaging Tape and Reel
Part Status Active
PCB changed 5
Pin Count 5
PPAP No
Sensor Gain -8.2mV/C
Supplier Package HVSOF EP
Typical Operating Supply Voltage (V) 5|3.3
Brand ROHM Semiconductor
Configuration Local
Factory Pack Quantity 3000
Manufacturer ROHM Semiconductor
Maximum Operating Temperature +100 C
Minimum Operating Temperature -30 C
Mounting Style SMD/SMT
Operating Supply Current 4 uA
Output Current 1 mA
Package/Case HVSOF-5
Part # Aliases BD1020HFV
Pd - Power Dissipation 536 mW
Product Temperature Sensor
Product Category Board Mount Temperature Sensors
Product Type Temperature Sensors
Series BD1020HFV
Shutdown No Shutdown
Subcategory Sensors
Supply Voltage - Max 5.5 V
Supply Voltage - Min 2.4 V
Interface Type Analogue
Maximum Operating Supply Voltage 5.5 V
Minimum Operating Supply Voltage 2.4 V
Mounting Type Surface Mount
Operating Temperature Range -30 to+100 °C
Package Type HVSOP
Sensor Function Temperature
Width 1.2mm
Вес, г 0.27

Техническая документация

Datasheet
pdf, 797 КБ
Datasheet
pdf, 1055 КБ
Datasheet BD1020HFV-TR
pdf, 803 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.