BD1HC500HFN-CTR, Power Switch ICs - Power Distribution 1ch High-side swtch 4-18V; TSD off-latch

BD1HC500HFN-CTR, Power Switch ICs - Power Distribution 1ch High-side swtch 4-18V; TSD off-latch
Изображения служат только для ознакомления,
см. техническую документацию
308 шт., срок 7-9 недель
400 руб.
от 10 шт.320 руб.
от 100 шт.231 руб.
Добавить в корзину 1 шт. на сумму 400 руб.
Альтернативные предложения1
Номенклатурный номер: 8005259687
Артикул: BD1HC500HFN-CTR
Бренд: Rohm

Описание

Semiconductors\Power Management ICs\Power Switch ICs - Power Distribution
Industrial Product Solutions
ROHM Industrial Product Solutions supply a quality lineup of products from passive devices and discrete to ICs and modules, providing total solutions at the system level. The ROHM Industrial Product Solutions have achieved high quality, technological capability, and a stable supply of products (over ten years), creating innovative solutions in a highly integrated production system. These products meet the rapidly evolving needs of the industrial equipment market. ROHM continues to leverage its strengths providing optimized solutions tailored to customer sets.

Технические параметры

Brand: ROHM Semiconductor
Current Limit: 1.45 A
Factory Pack Quantity: Factory Pack Quantity: 3000
Manufacturer: ROHM Semiconductor
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Off Time - Max: 25 us
On Resistance - Max: 650 mOhms
On Time - Max: 25 us
Operating Supply Voltage: 4 V to 18 V
Output Current: 800 mA
Package / Case: HSON-8
Part # Aliases: BD1HC500HFN-C
Product Category: Power Switch ICs-Power Distribution
Product Type: Power Switch ICs-Power Distribution
Product: Switch IC
Qualification: AEC-Q100
Subcategory: Switch ICs
Supply Voltage - Max: 18 V
Supply Voltage - Min: 4 V
Type: High Side

Дополнительная информация

Калькуляторы группы «Переключатели распределения питания, драйверы нагрузки»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.