BD41001FJ-CE2, Interface - Specialized CXPI Transceiver for Automotive

BD41001FJ-CE2, Interface - Specialized CXPI Transceiver for Automotive
Изображения служат только для ознакомления,
см. техническую документацию
1158 шт., срок 6-8 недель
860 руб.
от 10 шт.670 руб.
от 100 шт.515 руб.
от 250 шт.482.25 руб.
Добавить в корзину 1 шт. на сумму 860 руб.
Альтернативные предложения1
Номенклатурный номер: 8005259832
Артикул: BD41001FJ-CE2
Бренд: Rohm

Описание

Semiconductors\Interface ICs\Interface - Specialised
BD41001FJ-C CXPI Transceiver ROHM Semiconductor BD41001FJ-C CXPI Transceiver is an automotive device designed to reduce Electromagnetic interference (Electromagnetic Emission) noise of AM frequency band in comparison with BD41000AFJ-C. The BD41001FJ-C is a transceiver for the Clock Extension Peripheral Interface (CXPI) communication. This CXPI transceiver can be switched between master and slave mode using the external MS pin. The arbitration function of this device stops data output upon detection of BUS data collision. This BD41001FJ-C transceiver also includes fail-safe functions to stop outputs upon detection of under-voltage or temperature abnormality.

Технические параметры

Brand: ROHM Semiconductor
ESD Protection: 4000 V
Factory Pack Quantity: 2500
Function: Power Saving
Interface Type: CXPI
Manufacturer: ROHM Semiconductor
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Operating Supply Current: 3 uA
Operating Supply Voltage: 12 V
Package/Case: SOP-J8
Packaging: Reel, Cut Tape
Part # Aliases: BD41001FJ-C
Product Category: Interface-Specialised
Product Type: Interface-Specialized
Product: Transceivers
Qualification: AEC-Q100
Shutdown: Shutdown
Subcategory: Interface ICs
Supply Voltage - Max: 18 V
Supply Voltage - Min: 7 V
Type: CXPI Transceiver

Дополнительная информация

Калькуляторы группы «Контроллеры интерфейсов»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.