BD42530EFJ-CE2, LDO Voltage Regulators 5.6-42V HTSOP-J8 16A LDO Regulator

BD42530EFJ-CE2, LDO Voltage Regulators 5.6-42V HTSOP-J8 16A LDO Regulator
Изображения служат только для ознакомления,
см. техническую документацию
3675 шт., срок 7-9 недель
320 руб.
от 10 шт.250 руб.
от 100 шт.187 руб.
от 500 шт.154.11 руб.
Добавить в корзину 1 шт. на сумму 320 руб.
Альтернативные предложения2
Номенклатурный номер: 8005259837
Артикул: BD42530EFJ-CE2
Бренд: Rohm

Описание

Semiconductors\Power Management ICs\Voltage Regulators & Voltage Controllers\LDO Voltage Regulators
Low Quiescent Current Solutions ROHM Low Quiescent Current Solutions increase the demand for smaller components that provide greater design flexibility and the necessary space for integrating features. These regulators achieve lower power consumption to prolong battery life. The low-quiescent-current regulators offer a maximum rated voltage of 50V, an output current ranging from 200mA to 500mA, and a Quiescent current as low as 6µA. These low-current-consuming products are ideal for compact battery-driven devices in applications like smartphones, IoT, wearables, and portable equipment.

Технические параметры

Brand: ROHM Semiconductor
Dropout Voltage - Max: 600 mV
Dropout Voltage: 280 mV
Factory Pack Quantity: 2500
Input Voltage, Max: 42 V
Input Voltage, Min: 3 V
Manufacturer: ROHM Semiconductor
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Operating Supply Current: 40 uA
Output Current: 250 mA
Output Type: Adjustable
Output Voltage: Adjustable
Package/Case: HTSOP-J8
Part # Aliases: BD42530EFJ-C
Polarity: Positive
Product Category: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Product: Voltage Regulators
PSRR / Ripple Rejection - Typ: 80 dB
Qualification: AEC-Q100
Quiescent Current: 40 uA
Subcategory: PMIC-Power Management ICs
Type: Voltage Tracker

Дополнительная информация

Калькуляторы группы «DC-DC Преобразователи»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.