BD46425G-TR, Supervisory Circuits RESET DETEC VOLT 4.3V

BD46425G-TR, Supervisory Circuits RESET DETEC VOLT 4.3V
Изображения служат только для ознакомления,
см. техническую документацию
5758 шт., срок 7-9 недель
250 руб.
от 10 шт.210 руб.
от 100 шт.152 руб.
от 500 шт.110.40 руб.
Добавить в корзину 1 шт. на сумму 250 руб.
Номенклатурный номер: 8005259923
Артикул: BD46425G-TR
Бренд: Rohm

Описание

Semiconductors\Power Management ICs\Supervisory Circuits
BD45xxx and BD46xxx Voltage Detector ICs ROHM Semiconductor BD45xxx and BD46xxx voltage detector ICs are designed as highly accurate, low current consumption voltage detector ICs with a built-in counter timer delay circuit. The built-in counter timer delay circuit eliminates the need for an external capacitor for the delay time setting. The BD45xxx and BD46xxx voltage detector ICs feature two low output types (Nch open drain and CMOS output) and detection voltages ranging from 2.3V to 4.8V in increments of 0.1V. Operating from a temperature range -40°C to +105°C, BD45xxx and BD46xxx voltage detector ICs from ROHM provide a highly accurate voltage detection to ±1.0%, ultra-low current consumption of 0.85µA (typical), and three internal, fixed delay times of 50ms, 100ms, and 200ms. Available in a 2.90mm x 2.80mm x 1.25mm package, the BD45xxx and BD46xxx series are ideal for circuits using microcontrollers or logic circuits that require a reset.

Технические параметры

Accuracy: 1%
Battery Backup Switching: No Backup
Brand: ROHM Semiconductor
Chip Enable Signals: No Chip Enable
Factory Pack Quantity: 3000
Manual Reset: Manual Reset
Manufacturer: ROHM Semiconductor
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Inputs Monitored: 1 Input
Output Type: CMOS
Overvoltage Threshold: 4.242 V
Package/Case: SSOP-5
Part # Aliases: BD46425G
Pd - Power Dissipation: 540 mW
Power Fail Detection: No
Product Category: Supervisory Circuits
Product Type: Supervisory Circuits
Quiescent Current: 800 nA
Reset Delay Time: 50 ms
Subcategory: PMIC-Power Management ICs
Supply Voltage - Max: 10 V
Threshold Voltage: 4.2 V
Type: Voltage Detector
Undervoltage Threshold: 4.158 V
Watchdog Timers: No Watchdog

Дополнительная информация

Калькуляторы группы «Устройства управления источниками питания»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.