BD7682FJ-LBE2, AC/DC Converters DC/DC Converter Quasi-Resonant

BD7682FJ-LBE2, AC/DC Converters DC/DC Converter Quasi-Resonant
Изображения служат только для ознакомления,
см. техническую документацию
2164 шт., срок 7-9 недель
780 руб.
от 10 шт.620 руб.
от 100 шт.470 руб.
от 250 шт.442.11 руб.
Добавить в корзину 1 шт. на сумму 780 руб.
Альтернативные предложения1
Номенклатурный номер: 8005260417
Артикул: BD7682FJ-LBE2
Бренд: Rohm

Описание

Semiconductors\Power Management ICs\AC/DC Converters
Quasi-Resonant BD768xFJ DC/DC Converter ICs ROHM Semiconductor Quasi-Resonant BD768xFJ DC/DC Converter ICs provide an optimum system for all products that include an electrical outlet. The quasi-resonant operation enables soft switching and helps keep EMI low. The built-in brownout function monitors input voltage as part of system optimization while the burst mode function reduces input power at low power. ROHM Quasi-Resonant BD768xFJ DC/DC Converter ICs offer various protection functions, such as soft-start, per-cycle overcurrent protection circuit, overvoltage protection (OVP), undervoltage lockout (UVLO), overload protection, and more. Applications include industrial equipment, AC adaptors, and household appliances.

Технические параметры

Brand: ROHM Semiconductor
Factory Pack Quantity: 2500
Input / Supply Voltage - Max: 27.5 V
Input / Supply Voltage - Min: 15 V
Manufacturer: ROHM Semiconductor
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Operating Supply Current: 500 uA
Package/Case: SOP-J-8
Part # Aliases: BD7682FJ-LB
Product Category: AC/DC Converters
Product Type: AC/DC Converters
Product: DC/DC Converters
Subcategory: PMIC-Power Management ICs
Switching Frequency: 120 kHz
Type: AC/DC Converter
Brand ROHM Semiconductor
Factory Pack Quantity 2500
Input / Supply Voltage - Max 27.5 V
Input / Supply Voltage - Min 15 V
Manufacturer ROHM Semiconductor
Maximum Operating Temperature +105 C
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Number of Outputs 1 Output
Operating Supply Current 0.5 mA
Package / Case SOP-J-8
Packaging Reel
Part # Aliases BD7682FJ
Product DC/DC Converter
Product Category AC/DC Converters
RoHS Details
Series BD7x
Switching Frequency 120 kHz
Type Converter IC for AC/DC
Вес, г 0.85

Техническая документация

Документация
pdf, 2225 КБ

Дополнительная информация

Калькуляторы группы «AC-DC Преобразователи, Off-Line коммутаторы»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.