BD82024FVJ-E2, Power Switch ICs - Power Distribution Hi Side USB Pwr Sw

BD82024FVJ-E2, Power Switch ICs - Power Distribution Hi Side USB Pwr Sw
Изображения служат только для ознакомления,
см. техническую документацию
1712 шт., срок 6-8 недель
400 руб.
от 10 шт.320 руб.
от 100 шт.230 руб.
от 500 шт.189.60 руб.
Добавить в корзину 1 шт. на сумму 400 руб.
Альтернативные предложения1
Номенклатурный номер: 8005260473
Артикул: BD82024FVJ-E2
Бренд: Rohm

Описание

Semiconductors\Power Management ICs\Power Switch ICs - Power Distribution
Industrial Product Solutions ROHM Industrial Product Solutions supply a quality lineup of products from passive devices and discrete to ICs and modules, providing total solutions at the system level. The ROHM Industrial Product Solutions have achieved high quality, technological capability, and a stable supply of products (over ten years), creating innovative solutions in a highly integrated production system. These products meet the rapidly evolving needs of the industrial equipment market. ROHM continues to leverage its strengths providing optimized solutions tailored to customer sets.

Технические параметры

Brand: ROHM Semiconductor
Current Limit: 2.5 A
Factory Pack Quantity: 2500
Manufacturer: ROHM Semiconductor
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Off Time - Max: 40 us
On Resistance - Max: 115 mOhms
On Time - Max: 20 ms
Operating Supply Voltage: 2.8 V to 5.5 V
Output Current: 1 A
Package/Case: TSSOP-B8J-8
Part # Aliases: BD82024FVJ
Pd - Power Dissipation: 587.5 mW
Product Category: Power Switch ICs-Power Distribution
Product Type: Power Switch ICs-Power Distribution
Product: Power Switches
Subcategory: Switch ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.8 V
Type: High Side
Вес, г 0.16

Дополнительная информация

Калькуляторы группы «Коммутационные контроллеры»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.