BD82029FVJ-GE2, Power Switch ICs - Power Distribution Small Pkg High Side Sw IC

BD82029FVJ-GE2, Power Switch ICs - Power Distribution Small Pkg High Side Sw IC
Изображения служат только для ознакомления,
см. техническую документацию
878 шт., срок 6-8 недель
270 руб.
от 10 шт.220 руб.
от 100 шт.157 руб.
от 500 шт.131.67 руб.
Добавить в корзину 1 шт. на сумму 270 руб.
Альтернативные предложения1
Номенклатурный номер: 8005260474
Артикул: BD82029FVJ-GE2
Бренд: Rohm

Описание

Semiconductors\Power Management ICs\Power Switch ICs - Power Distribution
Industrial Product Solutions ROHM Industrial Product Solutions supply a quality lineup of products from passive devices and discrete to ICs and modules, providing total solutions at the system level. The ROHM Industrial Product Solutions have achieved high quality, technological capability, and a stable supply of products (over ten years), creating innovative solutions in a highly integrated production system. These products meet the rapidly evolving needs of the industrial equipment market. ROHM continues to leverage its strengths providing optimized solutions tailored to customer sets.

Технические параметры

Brand: ROHM Semiconductor
Current Limit: 1 A
Factory Pack Quantity: 2500
Manufacturer: ROHM Semiconductor
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Off Time - Max: 4 us
On Resistance - Max: 90 mOhms
On Time - Max: 500 us
Operating Supply Voltage: 5 V
Output Current: 600 mA
Package/Case: TSSOP-B8J-8
Part # Aliases: BD82029FVJ
Pd - Power Dissipation: 580 mW
Product Category: Power Switch ICs-Power Distribution
Product Type: Power Switch ICs-Power Distribution
Product: Power Switches
Subcategory: Switch ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
Type: High Side

Техническая документация

Datasheet BD82029FVJ-GE2
pdf, 655 КБ

Дополнительная информация

Калькуляторы группы «Коммутационные контроллеры»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.