BD82030FVJ-GE2, Power Switch ICs - Power Distribution Hi Side USB Pwr Sw

BD82030FVJ-GE2, Power Switch ICs - Power Distribution Hi Side USB Pwr Sw
Изображения служат только для ознакомления,
см. техническую документацию
2500 шт., срок 6-8 недель
210 руб.
от 10 шт.180 руб.
от 100 шт.121 руб.
от 500 шт.92.98 руб.
Добавить в корзину 1 шт. на сумму 210 руб.
Альтернативные предложения2
Номенклатурный номер: 8005260475
Артикул: BD82030FVJ-GE2
Бренд: Rohm

Описание

Semiconductors\Power Management ICs\Power Switch ICs - Power Distribution
BD8203x High-Side Switch ICs ROHM BD8203x High-Side Switch ICs is a single-channel high-side switch IC that employs an N-Channel power MOSFET with low on-resistance and low supply current for the power supply line of universal serial bus (USB). These ICs have a built-in over-current detection circuit, thermal shutdown circuit, under-voltage lockout, and soft-start circuits. Typical applications include USB hub in consumer applications, PC, and PC peripheral equipment.

Технические параметры

Brand: ROHM Semiconductor
Current Limit: 1.5 A
Factory Pack Quantity: 2500
Manufacturer: ROHM Semiconductor
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Off Time - Max: 20 us
On Resistance - Max: 93 mOhms
On Time - Max: 20 ms
Operating Supply Voltage: 4.5 V to 5.5 V
Output Current: 1 A
Package/Case: TSSOP-B8J-8
Part # Aliases: BD82030FVJ
Pd - Power Dissipation: 580 mW
Product Category: Power Switch ICs-Power Distribution
Product Type: Power Switch ICs-Power Distribution
Product: Power Switches
Subcategory: Switch ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
Type: High Side
Brand ROHM Semiconductor
Current Limit 1.5 A
Factory Pack Quantity 2500
Manufacturer ROHM Semiconductor
Maximum Operating Temperature +85 C
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Number of Outputs 1 Output
Off Time - Max 20 us
On Resistance - Max 72 mOhms
On Time - Max 20 ms
Operating Supply Voltage 4.5 V to 5.5 V
Package / Case TSSOP-B8J-8
Packaging Reel
Pd - Power Dissipation 0.58 W
Product Power Switches
Product Category Power Switch ICs-Power Distribution
RoHS Details
Series BD82030FVJ
Supply Voltage - Max 5.5 V
Supply Voltage - Min 4.5 V
Type High Side
Вес, г 0.16

Техническая документация

Документация
pdf, 660 КБ

Дополнительная информация

Калькуляторы группы «Коммутационные контроллеры»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.