BD82035FVJ-GE2, Power Switch ICs - Power Distribution Hi Side USB Pwr Sw

BD82035FVJ-GE2, Power Switch ICs - Power Distribution Hi Side USB Pwr Sw
Изображения служат только для ознакомления,
см. техническую документацию
2500 шт., срок 6-8 недель
270 руб.
от 10 шт.220 руб.
от 100 шт.156 руб.
от 500 шт.128.75 руб.
Добавить в корзину 1 шт. на сумму 270 руб.
Номенклатурный номер: 8005260478
Артикул: BD82035FVJ-GE2
Бренд: Rohm

Описание

Semiconductors\Power Management ICs\Power Switch ICs - Power Distribution
BD8203x High-Side Switch ICs
ROHM BD8203x High-Side Switch ICs is a single-channel high-side switch IC that employs an N-Channel power MOSFET with low on-resistance and low supply current for the power supply line of universal serial bus (USB). These ICs have a built-in over-current detection circuit, thermal shutdown circuit, under-voltage lockout, and soft-start circuits. Typical applications include USB hub in consumer applications, PC, and PC peripheral equipment.

Технические параметры

Brand: ROHM Semiconductor
Current Limit: 2.5 A
Factory Pack Quantity: Factory Pack Quantity: 2500
Manufacturer: ROHM Semiconductor
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Off Time - Max: 20 us
On Resistance - Max: 105 mOhms
On Time - Max: 20 ms
Operating Supply Voltage: 4.5 V to 5.5 V
Output Current: 2 A
Package / Case: TSSOP-B8J-8
Part # Aliases: BD82035FVJ
Pd - Power Dissipation: 0.58 W
Product Category: Power Switch ICs-Power Distribution
Product Type: Power Switch ICs-Power Distribution
Product: Power Switches
Series: BD82035FVJ
Subcategory: Switch ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
Type: High Side
Input Voltage Range 4.5 to 5.5(V)
Mounting Surface Mount
Number of Switches 1
Operating Temp Range -40C to 85C
Operating Temperature Classification Industrial
Package Type TSSOP-BJ
Packaging Tape and Reel
Pin Count 8
Rad Hardened No
Short Circuit Current Limit 1.6(A)
USB Power Switch Type High Side Switch
Вес, г 0.16

Техническая документация

Документация
pdf, 661 КБ

Дополнительная информация

Калькуляторы группы «Коммутационные контроллеры»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.