BD82038FVJ-GE2, Power Switch ICs - Power Distribution 1.0A Current Limit High Side Switch ICs. BD82038FVJ is a Single Channel High Side Swi

BD82038FVJ-GE2, Power Switch ICs - Power Distribution 1.0A Current Limit High Side Switch ICs. BD82038FVJ is a Single Channel High Side Swi
Изображения служат только для ознакомления,
см. техническую документацию
9781 шт., срок 6-8 недель
240 руб.
от 10 шт.170 руб.
от 100 шт.134 руб.
от 500 шт.104.17 руб.
Добавить в корзину 1 шт. на сумму 240 руб.
Альтернативные предложения1
Номенклатурный номер: 8005260479
Артикул: BD82038FVJ-GE2
Бренд: Rohm

Описание

Semiconductors\Power Management ICs\Power Switch ICs - Power Distribution
Power Management Switch ICs ROHM Power Management Switch ICs integrate a low ON-resistance MOSFET and multiple protection circuits on a single chip. The switch ICs offer low loss, high efficiency, and a stable and reliable operation. The Power Management Switch IC family includes 1-channel high side, 2-channel high side, load, and controller ICs for high-side NMOSFETs. The devices are ideal for power management in USB memory sticks, PC expansion modules, and other digital devices.

Технические параметры

Brand: ROHM Semiconductor
Current Limit: 1 A
Factory Pack Quantity: 2500
Manufacturer: ROHM Semiconductor
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Off Time - Max: 20 us
On Resistance - Max: 90 mOhms
On Time - Max: 20 ms
Operating Supply Voltage: 2.7 V to 5.5 V
Output Current: 5 mA
Package/Case: MSOP-8
Part # Aliases: BD82038FVJ
Pd - Power Dissipation: 580 mW
Product Category: Power Switch ICs-Power Distribution
Product Type: Power Switch ICs-Power Distribution
Subcategory: Switch ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Type: High Side

Дополнительная информация

Калькуляторы группы «Коммутационные контроллеры»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.