BD9122GUL-E2, Switching Voltage Regulators High Eff. Stepdown Sw Reg 0.3A 2.5-5.5V

BD9122GUL-E2, Switching Voltage Regulators High Eff. Stepdown Sw Reg 0.3A 2.5-5.5V
Изображения служат только для ознакомления,
см. техническую документацию
3000 шт., срок 7-9 недель
910 руб.
от 10 шт.770 руб.
от 100 шт.556 руб.
от 250 шт.528 руб.
Добавить в корзину 1 шт. на сумму 910 руб.
Альтернативные предложения1
Номенклатурный номер: 8005260546
Артикул: BD9122GUL-E2
Бренд: Rohm

Описание

Semiconductors\Power Management ICs\Voltage Regulators & Voltage Controllers\Switching Voltage Regulators
Industrial Product Solutions
ROHM Industrial Product Solutions supply a quality lineup of products from passive devices and discrete to ICs and modules, providing total solutions at the system level. The ROHM Industrial Product Solutions have achieved high quality, technological capability, and a stable supply of products (over ten years), creating innovative solutions in a highly integrated production system. These products meet the rapidly evolving needs of the industrial equipment market. ROHM continues to leverage its strengths providing optimized solutions tailored to customer sets.

Технические параметры

Brand: ROHM Semiconductor
Factory Pack Quantity: Factory Pack Quantity: 3000
Input Voltage, Max: 5.5 V
Input Voltage, Min: 2.5 V
Manufacturer: ROHM Semiconductor
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -25 C
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Output Current: 300 mA
Output Voltage: 1 V to 2 V
Package / Case: VCSP50L2-8
Part # Aliases: BD9122GUL
Product Category: Switching Voltage Regulators
Product Type: Switching Voltage Regulators
Product: Voltage Regulators
Series: BD9122GUL
Subcategory: PMIC-Power Management ICs
Switching Frequency: 1 MHz
Topology: Buck
Type: Voltage Converter

Техническая документация

Дополнительная информация

Калькуляторы группы «Стабилизаторы напряжения и тока»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.