BDJ0801HFV-TR, Board Mount Temperature Sensors Temperature Sensor 81C

BDJ0801HFV-TR, Board Mount Temperature Sensors Temperature Sensor 81C
Изображения служат только для ознакомления,
см. техническую документацию
289 шт., срок 6-8 недель
550 руб.
от 10 шт.390 руб.
от 100 шт.268 руб.
Добавить в корзину 1 шт. на сумму 550 руб.
Номенклатурный номер: 8005260690
Артикул: BDJ0801HFV-TR
Бренд: Rohm

Описание

Sensors\Temperature Sensors\Board Mount Temperature Sensors
Compact High Accuracy Temperature Sensor ICs ROHM Semiconductor Compact High Accuracy Temperature Sensor ICs are thermostat output temperature sensor ICs with a built-in temperature detection element, constant current circuit, and a high-accuracy reference voltage source in one chip. Temperature detection can be realized at ±2.5 C accuracy without complicated design. ROHM Semiconductor Compact High Accuracy Temperature Sensor ICs are exceptional temperature sensor ICs for portable equipment with micro and low current, a power down function, and the battery drive. Because they provide analog output in addition to thermostat power output, these temperature sensors are ideal for a wide range of applications, such as heat detection and temperature monitors. The sensors are available with detection temperatures of 55 C, 60 C, 65 C, 70 C, and 80 C.

Технические параметры

Accuracy: +/-2.5 C
Brand: ROHM Semiconductor
Configuration: Local
Factory Pack Quantity: 3000
Gain: -8.2 mV/C
Manufacturer: ROHM Semiconductor
Maximum Operating Temperature: +100 C
Minimum Operating Temperature: -30 C
Mounting Style: SMD/SMT
Operating Supply Current: 7.5 uA
Output Current: 1.2 mA
Output Type: Analog
Package/Case: HVSOF-5
Part # Aliases: BDJ0801HFV
Product Category: Board Mount Temperature Sensors
Product Type: Temperature Sensor ICs
Product: Temperature Sensors
Shutdown: No Shutdown
Subcategory: Sensors
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.4 V
Temperature Threshold: 80 C
Type: Temperature Sensor with Thermostat Output

Техническая документация

Datasheet
pdf, 767 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.