BH2226F-E2, Digital to Analog Converters - DAC MOTOR DRIVERS WITH BRUSH FOR PRINTERS

BH2226F-E2, Digital to Analog Converters - DAC MOTOR DRIVERS WITH BRUSH FOR PRINTERS
Изображения служат только для ознакомления,
см. техническую документацию
1799 шт., срок 7-9 недель
630 руб.
от 10 шт.510 руб.
от 100 шт.405 руб.
от 250 шт.355.43 руб.
Добавить в корзину 1 шт. на сумму 630 руб.
Номенклатурный номер: 8005260728
Артикул: BH2226F-E2
Бренд: Rohm

Описание

Semiconductors\Data Converter ICs\Digital to Analog Converters - DAC
D/A Converters ROHM Semiconductor D/A Converters are 8-bit and 10-bit R-2R-type D/A converters with 3, 4, 6, 8, 10, or 12 channels. These D/A converters feature a 3-wire serial interface and a power supply voltage range of 2.7V to 5.5V or 4.5V to 5.5V. The built-in RESET terminal or initial zero-hold function ensures the output voltage at all channels is low during power-up. ROHM Semiconductor D/A Converters have a temperature range of -20°C/-30°C to +85°C.

Технические параметры

Analogue Supply Voltage: 2.7 V to 5.5 V
Architecture: R-2R
Brand: ROHM Semiconductor
Digital Supply Voltage: 2.7 V to 5.5 V
DNL - Differential Nonlinearity: +/-1 LSB
Factory Pack Quantity: 2500
INL - Integral Nonlinearity: +/-1.5 LSB
Input Type: CMOS
Interface Type: 3-Wire
Manufacturer: ROHM Semiconductor
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -20 C
Mounting Style: SMD/SMT
Number of Channels: 8 Channel
Number of Converters: 8 Converter
Operating Supply Current: 1.1 mA
Output Type: Voltage
Package/Case: SOP-16
Part # Aliases: BH2226F
Pd - Power Dissipation: 500 mW(1/2 W)
Product Category: Digital to Analog Converters-DAC
Product Type: DACs-Digital to Analog Converters
Resolution: 8 bit
Settling Time: 100 us
Shutdown: No Shutdown
Subcategory: Data Converter ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Type: Standard

Дополнительная информация

Калькуляторы группы «Микросхемы ЦАП»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.