BM2LB150FJ-CE2, Power Switch ICs - Power Distribution 2ch Low-side Swtch 42V; 10A; SOP-J8
![BM2LB150FJ-CE2, Power Switch ICs - Power Distribution 2ch Low-side Swtch 42V; 10A; SOP-J8](https://static.chipdip.ru/lib/423/DOC043423245.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
12368 шт., срок 6-8 недель
400 руб.
от 10 шт. —
320 руб.
от 100 шт. —
229 руб.
от 500 шт. —
188.62 руб.
Добавить в корзину 1 шт.
на сумму 400 руб.
Альтернативные предложения1
Описание
Semiconductors\Power Management ICs\Power Switch ICs - Power Distribution
Industrial Product Solutions ROHM Industrial Product Solutions supply a quality lineup of products from passive devices and discrete to ICs and modules, providing total solutions at the system level. The ROHM Industrial Product Solutions have achieved high quality, technological capability, and a stable supply of products (over ten years), creating innovative solutions in a highly integrated production system. These products meet the rapidly evolving needs of the industrial equipment market. ROHM continues to leverage its strengths providing optimized solutions tailored to customer sets.
Технические параметры
Brand: | ROHM Semiconductor |
Current Limit: | 10 A |
Factory Pack Quantity: | 2500 |
Manufacturer: | ROHM Semiconductor |
Maximum Operating Temperature: | +150 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Outputs: | 2 Output |
Off Time - Max: | 80 us |
On Resistance - Max: | 190 mOhms |
On Time - Max: | 80 us |
Operating Supply Voltage: | 3 V to 5.5 V |
Output Current: | 6.5 A |
Package/Case: | SOP-J8 |
Part # Aliases: | BM2LB150FJ-C |
Pd - Power Dissipation: | 1.47 W, 2 W |
Product Category: | Power Switch ICs-Power Distribution |
Product Type: | Power Switch ICs-Power Distribution |
Product: | Switch ICs |
Qualification: | AEC-Q100 |
Subcategory: | Switch ICs |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 3 V |
Type: | Low Side |
Input Voltage | 3V~5.5V |
Number of Outputs | 2 |
Operating Temperature - | -40℃~+150℃ |
Output Current | 6.5A |
Resistor On-State | 150mΩ |
Input Voltage (Min) | -0.3(V) |
Input Voltage Range | 7(V) |
Mounting | Surface Mount |
Number of Inputs | 2 |
Operating Temperature (Max) | 150C |
Operating Temperature (Min) | -40C |
Operating Temperature Classification | Automotive |
Package Type | SOP-J |
Packaging | Tape and Reel |
Pin Count | 8 |
Rad Hardened | No |
Вес, г | 0.3 |
Техническая документация
Datasheet
pdf, 887 КБ
Документация
pdf, 892 КБ
Дополнительная информация
Калькуляторы группы «Коммутационные контроллеры»
Типы корпусов импортных микросхем
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары