BM61M41RFV-CE2, Gate Drivers Isolation Voltage 3750 Vrms 1ch Gate Driver Providing Galvanic Isolation; The BM61M41RFV-C is a gate driver wi

Фото 1/2 BM61M41RFV-CE2, Gate Drivers Isolation Voltage 3750 Vrms 1ch Gate Driver Providing Galvanic Isolation; The BM61M41RFV-C is a gate driver wi
Изображения служат только для ознакомления,
см. техническую документацию
2819 шт., срок 7-9 недель
1 420 руб.
от 10 шт.1 110 руб.
от 100 шт.877 руб.
от 250 шт.773.84 руб.
Добавить в корзину 1 шт. на сумму 1 420 руб.
Альтернативные предложения1
Номенклатурный номер: 8005260838
Артикул: BM61M41RFV-CE2
Бренд: Rohm

Описание

Semiconductors\Power Management ICs\Gate Drivers
BM61x Gate Drivers ROHM Semiconductor BM61x Gate Drivers provide 1-channel galvanic isolation with 3750Vrms isolation voltage and 65ns i/o delay time. These gate drivers feature active Miller clamp function and Under-Voltage Lockout Function (UVLF). The BM61x gate drivers operate at -40°C to +125°C temperature range and 4.5V to 5.5V input-side supply voltage range. These gate drivers function at 4A output current, +150°C maximum junction temperature, and 60ns minimum input pulse width. The BM61x gate drivers are ideal for driving SiC MOSFETs.

Технические параметры

Brand: ROHM Semiconductor
Factory Pack Quantity: 1500
Fall Time: 15 ns
Manufacturer: ROHM Semiconductor
Maximum Operating Temperature: +125 C
Maximum Turn-Off Delay Time: 65 ns
Maximum Turn-On Delay Time: 65 ns
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Drivers: 1 Driver
Number of Outputs: 1 Output
Off Time - Max: 65 ns
Output Current: 4 A
Package/Case: SSOP-B10W
Part # Aliases: BM61M41RFV-C
Product Category: Gate Drivers
Product Type: Gate Drivers
Product: Isolated Gate Drivers
Propagation Delay - Max: 10 ns
Qualification: AEC-Q100
Rds On - Drain-Source Resistance: 670 mOhms
Rise Time: 15 ns
Shutdown: No Shutdown
Subcategory: PMIC-Power Management ICs
Supply Voltage - Max: 24 V
Supply Voltage - Min: 4.5 V
Technology: SiC
Type: High-Side, Low-Side
Fall Time 15ns
Output Current 4 A
Package Type Reel
Pin Count 10
Supply Voltage 4.5V
Вес, г 0.55

Техническая документация

Datasheet
pdf, 1202 КБ

Дополнительная информация

Калькуляторы группы «Переключатели распределения питания, драйверы нагрузки»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.