BU52012NVX-TR, Board Mount Hall Effect / Magnetic Sensors Hall Effect Sensor 0.5mA Unipolar 1.8V

BU52012NVX-TR, Board Mount Hall Effect / Magnetic Sensors Hall Effect Sensor 0.5mA Unipolar 1.8V
Изображения служат только для ознакомления,
см. техническую документацию
3967 шт., срок 7-9 недель
270 руб.
от 10 шт.200 руб.
от 100 шт.130 руб.
от 500 шт.106.11 руб.
Добавить в корзину 1 шт. на сумму 270 руб.
Альтернативные предложения1
Номенклатурный номер: 8005261668
Артикул: BU52012NVX-TR
Бренд: Rohm

Описание

Sensors\Magnetic Sensors\Board Mount Hall Effect/Magnetic Sensors
Hall Effect ICs ROHM Semiconductor Hall Effect ICs include unipolar detection, omnipolar detection, bipolar detection, and omnipolar with polarity detection ICs. These ICs feature a low average current of 3.5µA and fully-integrated CMOS logic output circuitry. The integrated dynamic offset cancellation provides high sensitivity, allowing for less precise placement of the permanent magnet. The product is rated at 8kV ESD withstand and rated for -40°C to +85°C operation. The Hall ICs are ideal for a wide range of portable consumer electronics applications including mobile phones, digital cameras, and computers.

Технические параметры

Brand: ROHM Semiconductor
Factory Pack Quantity: 5000
Manufacturer: ROHM Semiconductor
Maximum Operating Temperature: +85 C
Maximum Output Current: +/-500 mA
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Operating Point Min/Max: 3 mT to 5 mT
Operating Supply Current: 3.5 uA
Operating Supply Voltage: 1.8 V
Output Type: CMOS
Package/Case: SSON-4
Part # Aliases: BU52012NVX
Pd - Power Dissipation: 2.049 W
Product Category: Board Mount Hall Effect/Magnetic Sensors
Product Type: Hall Effect/Magnetic Sensors
Release Point Min/Max (Brp): 0.6 mT to 2.1 mT
Subcategory: Sensors
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 1.65 V
Termination Style: SMD/SMT
Type: Unipolar
Вес, г 0.03

Техническая документация

Datasheet
pdf, 518 КБ
Datasheet
pdf, 519 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.