BU52015GUL-E2, Board Mount Hall Effect / Magnetic Sensors 1.65-3.3V; +/-3.0mT Bipolar Detection

BU52015GUL-E2, Board Mount Hall Effect / Magnetic Sensors 1.65-3.3V; +/-3.0mT Bipolar Detection
Изображения служат только для ознакомления,
см. техническую документацию
2856 шт., срок 7-9 недель
810 руб.
от 10 шт.590 руб.
от 100 шт.406 руб.
от 500 шт.310.48 руб.
Добавить в корзину 1 шт. на сумму 810 руб.
Номенклатурный номер: 8005261670
Артикул: BU52015GUL-E2
Бренд: Rohm

Описание

Sensors\Magnetic Sensors\Board Mount Hall Effect/Magnetic Sensors
Hall Effect ICs ROHM Semiconductor Hall Effect ICs include unipolar detection, omnipolar detection, bipolar detection, and omnipolar with polarity detection ICs. These ICs feature a low average current of 3.5µA and fully-integrated CMOS logic output circuitry. The integrated dynamic offset cancellation provides high sensitivity, allowing for less precise placement of the permanent magnet. The product is rated at 8kV ESD withstand and rated for -40°C to +85°C operation. The Hall ICs are ideal for a wide range of portable consumer electronics applications including mobile phones, digital cameras, and computers.

Технические параметры

Brand: ROHM Semiconductor
Factory Pack Quantity: 3000
Manufacturer: ROHM Semiconductor
Maximum Operating Temperature: +85 C
Maximum Output Current: 500 uA
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Operating Supply Current: 8 uA
Operating Supply Voltage: 1.8 V
Output Type: CMOS
Package/Case: VCSP50L1-4
Part # Aliases: BU52015GUL
Pd - Power Dissipation: 420 mW
Product Category: Board Mount Hall Effect/Magnetic Sensors
Product Type: Hall Effect/Magnetic Sensors
Release Point Min/Max (Brp): -2.1 mT to 2.1 mT
Subcategory: Sensors
Supply Voltage - Max: 3.3 V
Supply Voltage - Min: 1.65 V
Termination Style: SMD/SMT
Type: Magnetic

Техническая документация

Datasheet
pdf, 704 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.