BU52078GWZ-E2, Board Mount Hall Effect / Magnetic Sensors Omnipolar Detection Hall IC Dual Outputs

BU52078GWZ-E2, Board Mount Hall Effect / Magnetic Sensors Omnipolar Detection Hall IC Dual Outputs
Изображения служат только для ознакомления,
см. техническую документацию
2634 шт., срок 6-8 недель
130 руб.
от 10 шт.89 руб.
от 100 шт.71 руб.
от 500 шт.55.29 руб.
Добавить в корзину 1 шт. на сумму 130 руб.
Альтернативные предложения1
Номенклатурный номер: 8005261679
Артикул: BU52078GWZ-E2
Бренд: Rohm

Описание

Sensors\Magnetic Sensors\Board Mount Hall Effect/Magnetic Sensors
Hall Effect ICs ROHM Semiconductor Hall Effect ICs include unipolar detection, omnipolar detection, bipolar detection, and omnipolar with polarity detection ICs. These ICs feature a low average current of 3.5µA and fully-integrated CMOS logic output circuitry. The integrated dynamic offset cancellation provides high sensitivity, allowing for less precise placement of the permanent magnet. The product is rated at 8kV ESD withstand and rated for -40°C to +85°C operation. The Hall ICs are ideal for a wide range of portable consumer electronics applications including mobile phones, digital cameras, and computers.

Технические параметры

Brand: ROHM Semiconductor
Factory Pack Quantity: 6000
Manufacturer: ROHM Semiconductor
Maximum Operating Temperature: +85 C
Maximum Output Current: 500 uA
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Operating Point Min/Max: -30 mT to 30 mT
Operating Supply Current: 5 uA
Operating Supply Voltage: 1.65 V to 3.6 V
Output Type: CMOS
Package/Case: CSP-4
Part # Aliases: BU52078GWZ
Pd - Power Dissipation: 100 mW
Product Category: Board Mount Hall Effect/Magnetic Sensors
Product Type: Hall Effect/Magnetic Sensors
Release Point Min/Max (Brp): 16.4 mT to-16.4 mT
Subcategory: Sensors
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 1.65 V
Termination Style: SMD/SMT
Type: Omnipolar

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.