BV1LB045FPJ-CE1, Power Switch ICs - Power Distribution The BV1LB045FPJ-C is an automotive 1ch low side switch IC, which has built-in over cu

BV1LB045FPJ-CE1, Power Switch ICs - Power Distribution The BV1LB045FPJ-C is an automotive 1ch low side switch IC, which has built-in over cu
Изображения служат только для ознакомления,
см. техническую документацию
1256 шт., срок 6-8 недель
770 руб.
от 10 шт.650 руб.
от 100 шт.465 руб.
от 250 шт.435.65 руб.
Добавить в корзину 1 шт. на сумму 770 руб.
Альтернативные предложения2
Номенклатурный номер: 8005261821
Артикул: BV1LB045FPJ-CE1
Бренд: Rohm

Описание

Semiconductors\Power Management ICs\Power Switch ICs - Power Distribution
Automotive Switch ICs ROHM Semiconductor Automotive Switch ICs integrate a low ON-resistance MOSFET and multiple protection circuits on a single chip. This results in a low loss, high efficiency, stable, and reliable operation. The ROHM Semiconductor AEC-Q100 qualified ICs consist of power management ICs and Intelligent Power Devices (IPDs) with smart low-side or high-side switch ICs. The IPDs have several advantages over mechanical relays. The devices have better protection and recovery function from an electrical short and offer FIT (Failure In Time) rate improvement by a non-mechanical approach. The ICs also have space-saving solutions in the compact packages that are offered. These switch ICs are available for broad compatibility from single-channel to multi-channel high-side switches. The automotive switch ICs come in various packages to match the requirements of the designers.

Технические параметры

Brand: ROHM Semiconductor
Current Limit: 24 A
Factory Pack Quantity: 2000
Manufacturer: ROHM Semiconductor
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Off Time - Max: 120 us
On Resistance - Max: 137 mOhms
On Time - Max: 120 us
Operating Supply Voltage: 5 V
Output Current: 18 A
Package/Case: TO-252-J-3
Part # Aliases: BV1LB045FPJ-C
Product Category: Power Switch ICs-Power Distribution
Product Type: Power Switch ICs-Power Distribution
Product: USB Power Switches
Qualification: AEC-Q100
Subcategory: Switch ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 3 V
Type: Low Side

Дополнительная информация

Калькуляторы группы «Коммутационные контроллеры»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.