DTC143TETL, Digital Transistors NPN 50V 100MA SOT-416
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
3000 шт., срок 7-9 недель
110 руб.
от 10 шт. —
72 руб.
от 100 шт. —
27 руб.
от 1000 шт. —
19.74 руб.
Добавить в корзину 1 шт.
на сумму 110 руб.
Альтернативные предложения2
Описание
Semiconductors\Discrete Semiconductors\Transistors\Bipolar Transistors - Pre-Biased
DTx Digital TransistorsROHM Semiconductor DTx Digital Transistors are available in PNP and NPN configurations. These transistors feature built-in bias resistors which enable the configuration of an inverter circuit without external input resistors. Only the On/Off conditions need to be set for the operation, making the circuit design easy. ROHM Semiconductor DTx Digital Transistors are available in various packages (reel type/taping type) and are ideal for inverters, interfaces, and drivers.
Технические параметры
Brand: | ROHM Semiconductor |
Collector- Emitter Voltage VCEO Max: | 50 V |
Configuration: | Single |
Continuous Collector Current: | 100 mA |
DC Collector/Base Gain hfe Min: | 100 |
DC Current Gain hFE Max: | 600 |
Emitter- Base Voltage VEBO: | 5 V |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
Manufacturer: | ROHM Semiconductor |
Maximum Operating Temperature: | +150 C |
Mounting Style: | SMD/SMT |
Package / Case: | EMT-3 |
Part # Aliases: | DTC143TE |
Pd - Power Dissipation: | 150 mW |
Peak DC Collector Current: | 100 mA |
Product Category: | Bipolar Transistors-Pre-Biased |
Product Type: | BJTs-Bipolar Transistors-Pre-Biased |
Series: | DTC143TE |
Subcategory: | Transistors |
Transistor Polarity: | NPN |
Typical Input Resistor: | 4.7 kOhms |
Base Product Number | DTC143 -> |
Current - Collector (Ic) (Max) | 100mA |
Current - Collector Cutoff (Max) | 500nA (ICBO) |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 1mA, 5V |
ECCN | EAR99 |
Frequency - Transition | 250MHz |
HTSUS | 8541.21.0075 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Other Related Documents | http://rohmfs.rohm.com/en/techdata_basic/transisto |
Package | Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ® |
Package / Case | SC-75, SOT-416 |
Power - Max | 150mW |
REACH Status | REACH Unaffected |
Resistor - Base (R1) | 4.7 kOhms |
RoHS Status | ROHS3 Compliant |
Simulation Models | http://rohmfs.rohm.com/en/products/library/spice/d |
Supplier Device Package | EMT3 |
Transistor Type | NPN - Pre-Biased |
Vce Saturation (Max) @ Ib, Ic | 150mV @ 250ВµA, 5mA |
Voltage - Collector Emitter Breakdown (Max) | 50V |
Вес, г | 1 |
Техническая документация
Datasheet
pdf, 1448 КБ
Дополнительная информация
Калькуляторы группы «Транзисторы биполярные (BJTs)»
Типы корпусов импортных транзисторов и тиристоров
Типы корпусов отечественных транзисторов
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары