LAP-401DN, LED Displays & Accessories DISPLAYS SEG MOD 1DIGIT 8LED ORNG

LAP-401DN, LED Displays & Accessories DISPLAYS SEG MOD 1DIGIT 8LED ORNG
Изображения служат только для ознакомления,
см. техническую документацию
45 шт., срок 7-9 недель
860 руб.
от 10 шт.540 руб.
Добавить в корзину 1 шт. на сумму 860 руб.
Номенклатурный номер: 8005263948
Артикул: LAP-401DN
Бренд: Rohm

Описание

Optoelectronics\Displays\LED Displays & Accessories
LAP-401 Single Digit LED Numeric Displays

ROHM Semiconductor LAP-401 Single Digit LED Numeric Displays feature ROHM"s in-house 4-element (AIGalnP) high-brightness LED dies. The LAP-401 implements top-class luminous intensity while keeping degradation considerably slow. The ROHM LAP-401 preserves vivid illumination and the image of sets high over a long time. The device has a 10.16mm letter height with both anode common type and cathode common type available for each color.

Технические параметры

Brand: ROHM Semiconductor
Character Size: 10.16 mm
Configuration: Common Cathode
Display Type: 7 Segment
Factory Pack Quantity: Factory Pack Quantity: 120
If - Forward Current: 10 mA
Illumination Color: Orange
Luminous Intensity: 250 mcd
Manufacturer: ROHM Semiconductor
Maximum Operating Temperature: +75 C
Minimum Operating Temperature: -25 C
Mounting Style: Through Hole
Number of Digits: 1
Operating Temperature Range: -25 C to+75 C
Packaging: Bulk
Product Category: LED Displays & Accessories
Product Type: LED Displays
Product: LED Displays
Series: LAP-401DN
Subcategory: Displays
Touch Panel: Without Touch Panel
Type: Numeric Display
Vf - Forward Voltage: 1.9 V
Wavelength: 605 nm
Вес, г 2.31

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.